RG402 Coaxial Cable:

883 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$169.350
5+
$162.800
10+
$157.180
Total:$169.35
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
74R4857

RoHS

Spool of 500
1+
$67.850
10+
$65.630
Total:$67.85
Min: 1 / Mult: 1
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
04F4525

RoHS

Spool of 1000
1+
$1,274.610
5+
$1,225.310
10+
$1,183.060
Total:$1,274.61
Min: 1 / Mult: 1
RG59
-
Copper
5.918mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
95B5125

RoHS

Spool of 500
1+
$2,106.660
5+
$2,025.190
10+
$1,955.360
Total:$2,106.66
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
02F4120

RoHS

Spool of 500
1+
$589.520
5+
$566.720
10+
$547.180
Total:$589.52
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
500ft
152.4m
26AWG
58M9381

RoHS

Each
1+
$407.630
5+
$379.440
10+
$355.590
Total:$407.63
Min: 1 / Mult: 1
RG58C
-
Copper
4.95mm
50ohm
Black
-
19 x 0.18mm
-
328ft
100m
-
87K1714

RoHS

Spool of 500
1+
$2,578.170
5+
$2,478.460
10+
$2,393.000
Total:$2,578.17
Min: 1 / Mult: 1
RG179
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
500ft
152.4m
30AWG
87K1862

RoHS

Spool of 500
1+
$611.970
5+
$588.300
10+
$568.010
Total:$611.97
Min: 1 / Mult: 1
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
15B1936

RoHS

Spool of 50
1+
$899.030
5+
$864.260
10+
$834.460
Total:$1,798.06
Min: 2 / Mult: 2
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
2.159mm
50ohm
-
Unjacketed
Solid
-
50ft
15.24m
24AWG
02F4185

RoHS

Spool of 100
1+
$171.810
5+
$165.160
10+
$159.470
Total:$171.81
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
87K1550

RoHS

Spool of 100
1+
$553.580
5+
$511.000
10+
$474.970
Total:$553.58
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
87K1148

RoHS

Spool of 500
1+
$2,471.630
5+
$2,281.500
10+
$2,120.630
Total:$2,471.63
Min: 1 / Mult: 1
RG6
-
Copper
5.817mm
75ohm
Natural
LSPVC
Solid
-
500ft
152.4m
18AWG
62M3108

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
RG59
0.27mm²
Copper Coated Steel
6.096mm
75ohm
Black
PVC
Solid
-
-
-
23AWG
87K6203

RoHS

Spool of 500
1+
$637.310
5+
$612.660
10+
$591.530
Total:$637.31
Min: 1 / Mult: 1
RG59
-
Copper
5.918mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
20AWG
18K7916

RoHS

1 Meter
1+
$9.350
10+
$9.050
25+
$8.750
50+
$8.140
Total:$9.35
Min: 1 / Mult: 1
RG6/U
-
Copper
6.96mm
75ohm
Black
PVC
Solid
-
3.3ft
1m
18AWG
03F2133

RoHS

Spool of 100
1+
$221.750
5+
$213.170
10+
$205.820
Total:$221.75
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
19C5417

RoHS

Spool of 1000
1+
$9,911.850
5+
$9,149.400
10+
$8,504.250
Total:$9,911.85
Min: 1 / Mult: 1
RG223
-
Steel
5.385mm
50ohm
Black
PVC
Solid
-
1000ft
304.8m
19AWG
87K7406

RoHS

Spool of 100
1+
$485.550
5+
$466.780
10+
$450.680
Total:$485.55
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
10AWG
87K1142

RoHS

Spool of 100
1+
$1,593.710
5+
$1,532.070
10+
$1,479.240
Total:$1,593.71
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
02F9846

RoHS

Spool of 100
1+
$150.030
3+
$138.180
5+
$132.540
10+
$124.080
25+
$115.060
More Pricing...
Total:$150.03
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
60R4557

RoHS

Spool of 50
1+
$124.560
5+
$115.950
10+
$108.660
Total:$124.56
Min: 1 / Mult: 1
RG179
-
Copper
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
164ft
50m
-
15B3157

RoHS

Spool of 1000
1+
$1,299.770
5+
$1,249.500
10+
$1,206.410
Total:$1,299.77
Min: 1 / Mult: 1
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
03F2136

RoHS

Spool of 100
1+
$332.540
5+
$319.680
10+
$308.650
Total:$332.54
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
19C5041

RoHS

Spool of 500
1+
$2,279.700
5+
$2,191.530
10+
$2,115.960
Total:$2,279.70
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
05F1782

RoHS

Spool of 1000
1+
$421.730
5+
$405.420
10+
$391.440
Total:$421.73
Min: 1 / Mult: 1
RG6
-
Steel
7.468mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
1-25 of 883 items
of 36 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M