Coaxial Cable:

884 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F9846

RoHS

Spool of 100
1+
$150.030
3+
$138.180
5+
$132.540
10+
$124.080
25+
$115.060
More Pricing...
Total:$150.03
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$531.910
5+
$511.340
10+
$493.710
Total:$531.91
Min: 1 / Mult: 1
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
White
FEP
7 x 34AWG
-
100ft
30.48m
26AWG
95B5125

RoHS

Spool of 500
1+
$2,106.660
5+
$2,025.190
10+
$1,955.360
Total:$2,106.66
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
03F2137

RoHS

Spool of 500
1+
$1,246.550
5+
$1,198.340
10+
$1,157.020
Total:$1,246.55
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
02F4185

RoHS

Spool of 100
1+
$171.810
5+
$165.160
10+
$159.470
Total:$171.81
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
87K1550

RoHS

Spool of 100
1+
$553.580
5+
$511.000
10+
$474.970
Total:$553.58
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
87K1148

RoHS

Spool of 500
1+
$2,471.630
5+
$2,281.500
10+
$2,120.630
Total:$2,471.63
Min: 1 / Mult: 1
RG6
-
Copper
5.817mm
75ohm
Natural
LSPVC
Solid
-
500ft
152.4m
18AWG
87K1862

RoHS

Spool of 500
1+
$611.970
5+
$588.300
10+
$568.010
Total:$611.97
Min: 1 / Mult: 1
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
03F1350

RoHS

Spool of 100
1+
$1,340.670
5+
$1,288.820
10+
$1,244.380
Total:$1,340.67
Min: 1 / Mult: 1
RG223
-
Silver Plated Copper
5.39mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
03F3317

RoHS

Spool of 500
1+
$2,643.780
5+
$2,541.540
10+
$2,453.900
Total:$2,643.78
Min: 1 / Mult: 1
RG8
-
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
-
500ft
152.4m
11AWG
95B5121

RoHS

Spool of 500
1+
$1,368.570
5+
$1,263.290
10+
$1,174.210
Total:$1,368.57
Min: 1 / Mult: 1
RG8
-
Copper
6.096mm
50ohm
Black
PE
Solid
-
500ft
152.4m
15AWG
87K6352

RoHS

Spool of 1000
1+
$318.560
5+
$306.240
10+
$295.680
Total:$318.56
Min: 1 / Mult: 1
RG6
-
Copper Coated Steel
6.858mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
18K7916

RoHS

1 Meter
1+
$8.810
10+
$8.520
25+
$8.230
50+
$7.630
Total:$8.81
Min: 1 / Mult: 1
RG6/U
-
Copper
6.96mm
75ohm
Black
PVC
Solid
-
3.3ft
1m
18AWG
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$598.390
5+
$575.250
10+
$555.410
Total:$598.39
Min: 1 / Mult: 1
RG179
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
100ft
30.48m
30AWG
87K6239

RoHS

Spool of 1000
1+
$1,376.330
5+
$1,323.100
10+
$1,277.480
Total:$1,376.33
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
03F2136

RoHS

Spool of 100
1+
$332.540
5+
$319.680
10+
$308.650
Total:$332.54
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
15B3157

RoHS

Spool of 1000
1+
$1,299.770
5+
$1,249.500
10+
$1,206.410
Total:$1,299.77
Min: 1 / Mult: 1
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
05M4037

RoHS

Spool of 100
1+
$137.060
25+
$128.180
50+
$118.880
100+
$116.350
250+
$112.120
Total:$137.06
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
328ft
100m
20AWG
73T9499

RoHS

Each
1+
$14.760
50+
$12.390
100+
$11.650
250+
$10.750
500+
$10.190
Total:$14.76
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
-
3.3ft
1m
-
87K1142

RoHS

Spool of 100
1+
$1,593.710
5+
$1,532.070
10+
$1,479.240
Total:$1,593.71
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
19C5041

RoHS

Spool of 500
1+
$2,279.700
5+
$2,191.530
10+
$2,115.960
Total:$2,279.70
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
05F1782

RoHS

Spool of 1000
1+
$421.730
5+
$405.420
10+
$391.440
Total:$421.73
Min: 1 / Mult: 1
RG6
-
Steel
7.468mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
87K1570

RoHS

Spool of 500
1+
$925.820
5+
$890.010
10+
$859.320
Total:$925.82
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$673.490
5+
$647.440
10+
$625.120
Total:$673.49
Min: 1 / Mult: 1
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.44mm
50ohm
Brown
FEP
7 x 34AWG
-
100ft
30.48m
26AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$169.350
5+
$162.800
10+
$157.180
Total:$169.35
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
1-25 of 884 items
of 36 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M