2. Cable, Wire & Cable Assemblies
                                                                                                    3. Networking Cable
                                                                                                    Print Page

                                                                                                    19103117900

                                                                                                    Networking Cable, Shielded, Cat6, 26 AWG, 0.14 mm², 328 ft, 100 m

                                                                                                    AMPHENOL PCD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL PCD 19103117900
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part No19103117900
                                                                                                    Newark Part No.08X0969
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,666.650
                                                                                                    5+$1,561.890
                                                                                                    10+$1,504.740
                                                                                                    25+$1,466.650
                                                                                                    50+$1,409.510
                                                                                                    Price for:Spool of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,666.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL PCD
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part No19103117900
                                                                                                    Newark Part No.08X0969
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingShielded
                                                                                                    LAN CategoryCat6
                                                                                                    Wire Gauge26AWG
                                                                                                    Conductor Area CSA0.14mm²
                                                                                                    Reel Length (Imperial)328ft
                                                                                                    Reel Length (Metric)100m
                                                                                                    No. of Pairs4 Pair
                                                                                                    Jacket ColorBlack
                                                                                                    No. of Max Strands x Strand Size-
                                                                                                    Voltage Rating230V
                                                                                                    Jacket MaterialPU
                                                                                                    Conductor MaterialTinned Copper
                                                                                                    External Diameter6.9mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 19103117900 is a 4-pair Shielded Cable with 26AWG tinned copper conductors and black halogen-free flame-retardant polyether-based polyurethane jacket. This 100Ω SFTP round patch cable is designed to the ISO/IEC 11801 Category 6 requirements. The cable contains 4 twisted pairs individually shielded, cabled, double shielded (aluminum Mylar 100% coverage inner shield and tinned copper braid 80% coverage outer shield) with Kevlar reinforcement strands and polyethylene insulation. It is designed for fixed or portable applications in harsh environments.

                                                                                                    • Excellent hydrolysis resistance
                                                                                                    • High microbial resistance
                                                                                                    • Glossy finish
                                                                                                    • UV-resistant
                                                                                                    • High flexibility
                                                                                                    • 290Ω/km DC resistance
                                                                                                    • 50nF/km at 1kHz Nominal capacitance
                                                                                                    • 1600pF/km Maximum unbalance capacitance
                                                                                                    • 5GΩ/km Insulation resistance
                                                                                                    • 4.6ns/m Propagation delay
                                                                                                    • 2% Unbalance resistance
                                                                                                    • 72% Nominal velocity of propagation

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Robotics, Industrial, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Shielded

                                                                                                    Wire Gauge

                                                                                                    26AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    328ft

                                                                                                    No. of Pairs

                                                                                                    4 Pair

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    -

                                                                                                    Jacket Material

                                                                                                    PU

                                                                                                    External Diameter

                                                                                                    6.9mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    LAN Category

                                                                                                    Cat6

                                                                                                    Conductor Area CSA

                                                                                                    0.14mm²

                                                                                                    Reel Length (Metric)

                                                                                                    100m

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Voltage Rating

                                                                                                    230V

                                                                                                    Conductor Material

                                                                                                    Tinned Copper

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product