Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoBE43769.00305
Newark Part No.52AJ4456
Product RangeRailTuff Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,566.400 |
| 5+ | $4,407.370 |
| 10+ | $4,271.060 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$4,566.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoBE43769.00305
Newark Part No.52AJ4456
Product RangeRailTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs2 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 0.15mm
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialTinned Copper
External Diameter6.7mm
Product RangeRailTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 0.15mm
Jacket Material
LSZH FRNC
External Diameter
6.7mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
RailTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate