2,739 Product Results Found for " "

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54M3112

RoHS

1 Meter
1+
$57.870
5+
$52.110
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
54M3156

RoHS

1 Meter
1+
$6.130
10+
$5.920
Screened
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
54M3164

RoHS

1 Meter
1+
$32.100
10+
$31.030
Screened
15 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
10.5mm
-
74M7158

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Screened
3 Pair
-
0.75mm²
-
-
Grey
-
500V
PVC
Copper
9.4mm
UNITRONIC LiYCY TP Series
03F3360

RoHS

Spool of 1000
1+
$30,738.420
5+
$29,549.640
10+
$28,530.690
Shielded
-
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
14.605mm
-
28B8349

RoHS

Spool of 100
1+
$1,537.480
Shielded
13 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.534mm
-
15B1804

RoHS

Spool of 1000
1+
$592.840
5+
$569.910
10+
$550.260
Shielded
1 Pair
22AWG
-
1000ft
304.8m
White
7 x 30AWG
300V
PVC
Tinned Copper
3.607mm
-
87K1535

RoHS

Spool of 100
1+
$5,441.380
5+
$5,230.940
10+
$5,050.560
Shielded
25 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
16.053mm
-
92F6845

RoHS

Spool of 1000
1+
$1,009.520
2+
$967.650
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.842mm
-
85K9861

RoHS

Spool of 500
1+
$2,934.620
Shielded
15 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.668mm
-
87K1900

RoHS

Spool of 100
1+
$2,004.980
5+
$1,927.440
10+
$1,860.980
Shielded
19 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Copper
11.379mm
-
03F4014

RoHS

Spool of 1000
1+
$30,396.180
5+
$29,220.630
10+
$28,213.030
Shielded
25 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
14.351mm
-
03F2628

RoHS

Spool of 1000
1+
$1,880.350
Unshielded
5 Pair
22AWG
0.32mm²
1000ft
304.8m
Gray
Solid
150V
PVC
Tinned Copper
6.604mm
-
03F6230

RoHS

Spool of 1000
1+
$2,447.160
Shielded
5 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
6.604mm
-
28B8330

RoHS

Spool of 100
1+
$754.470
Shielded
8 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
02F7970

RoHS

Spool of 100
1+
$3,975.810
Unshielded
27 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Copper
12.7mm
Xtra-Guard 1 Series
15B3564

RoHS

Spool of 1000
1+
$4,233.960
5+
$4,070.210
10+
$3,929.860
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
300V
FEP
Copper
3.708mm
-
34P0698

RoHS

Spool of 500
1+
$1,125.480
Shielded
2 Pair
24AWG
-
500ft
152.4m
Gray
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
18C5476

RoHS

Spool of 1000
1+
$3,194.200
5+
$3,070.670
10+
$2,964.780
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
9.652mm
-
66F8309

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.687mm
-
95B5323

RoHS

Spool of 1000
1+
$4,324.260
Shielded
8 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
9.474mm
Xtra-Guard Flex Series
03F6121

RoHS

Spool of 500
10+
$10,667.330
Shielded
19 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
16.358mm
-
21K2848

RoHS

Each
2+
$1,432.550
Shielded
25 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
8.1mm
-
58K7794

RoHS

Spool of 500
1+
$561.370
5+
$539.660
10+
$521.050
Shielded
4 Pair
24AWG
-
500ft
152.4m
Black
Solid
300V
PVC
Copper
6.73mm
-
92F6798

RoHS

Spool of 1000
1+
$3,657.850
Shielded
3 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
1-25 of 2739 items
of 110 page(s)