• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Multipair Cable
                                                                                                    Print Page

                                                                                                    CSUSB-100

                                                                                                    Multipair Cable, 28/20 AWG (7x 0.127mm/7 x 0.324mm), Shielded, 2 Pair, 28 AWG, 100 ft, 30.5 m

                                                                                                    Date/Lot Code

                                                                                                    L-COM
                                                                                                    L-COM CSUSB-100
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoCSUSB-100
                                                                                                    Newark Part No.89M8599
                                                                                                    Product RangeCSUSB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.300
                                                                                                    Price for:1 Foot
                                                                                                    Maximum available is 6
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $130.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoCSUSB-100
                                                                                                    Newark Part No.89M8599
                                                                                                    Product RangeCSUSB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingShielded
                                                                                                    No. of Pairs2 Pair
                                                                                                    Wire Gauge28AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Reel Length (Imperial)100ft
                                                                                                    Reel Length (Metric)30.5m
                                                                                                    Jacket ColorGray
                                                                                                    No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.324mm
                                                                                                    Voltage Rating30V
                                                                                                    Jacket MaterialPVC
                                                                                                    Conductor MaterialTinned Copper
                                                                                                    External Diameter0.201"
                                                                                                    Product RangeCSUSB Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CSUSB-100 is a 100ft gray USB 2.0 Bulk Cable with tinned copper conductor. USB cable will support the 480Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. This premium USB bulk cable features two 20AWG power conductors plus one 28AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil and drain wire shield.

                                                                                                    • Double shielded cable provides maximum protection against data corrupting EMI/RFI

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Test & Measurement, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Shielded

                                                                                                    Wire Gauge

                                                                                                    28AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    100ft

                                                                                                    Jacket Color

                                                                                                    Gray

                                                                                                    Voltage Rating

                                                                                                    30V

                                                                                                    Conductor Material

                                                                                                    Tinned Copper

                                                                                                    Product Range

                                                                                                    CSUSB Series

                                                                                                    No. of Pairs

                                                                                                    2 Pair

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Reel Length (Metric)

                                                                                                    30.5m

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    7 x 0.127mm, 7 x 0.324mm

                                                                                                    Jacket Material

                                                                                                    PVC

                                                                                                    External Diameter

                                                                                                    0.201"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.