25AWG Multiconductor Cable:

18 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC5249

RoHS

Spool of 100
1+
$61.180
50+
$56.050
100+
$51.850
250+
$48.580
500+
$45.780
Total:$61.18
Min: 1 / Mult: 1
Screened
2Conductor
25AWG
0.0785mm²
328ft
100m
Black
10 x 0.12mm
Copper
PVC
5.4mm
-
-
91F2582

RoHS

Spool of 500
1+
$8,924.550
Total:$17,849.10
Min: 2 / Mult: 1
Shielded
25Conductor
25AWG
1mm²
500ft
152.4m
Gray
16 x 30AWG
Copper
PVC
19.05mm
600V
Xtra-Guard Flex Series
91F2445

RoHS

Spool of 100
1+
$2,602.520
Total:$26,025.20
Min: 10 / Mult: 1
Shielded
25Conductor
25AWG
0.51mm²
100ft
30.5m
Slate
10 x 30AWG
Copper
PVC
17.399mm
600V
Xtra-Guard Flex Series
28B6599

RoHS

Spool of 100
1+
$364.500
10+
$360.820
Total:$364.50
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
100ft
30.48m
Gray
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
-
91F2581

RoHS

Spool of 1000
1+
$12,593.570
Total:$12,593.57
Min: 1 / Mult: 1
Shielded
25Conductor
25AWG
1mm²
1000ft
304.8m
Gray
16 x 30AWG
Copper
PVC
19.05mm
600V
Xtra-Guard Flex Series
04F5666
Spool of 1000
1+
$3,099.610
Total:$3,099.61
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
1000ft
305m
Yellow
40 x 40AWG
Copper
PVC
6.07mm
600V
-
88K1348

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
1Conductor
25AWG
0.14mm²
100ft
30.48m
Slate
7 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
-
28B6597

RoHS

Spool of 1000
1+
$1,423.320
Total:$1,423.32
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
1000ft
304.8m
Slate
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
-
91F2532

RoHS

Spool of 1000
1+
$13,604.500
Total:$13,604.50
Min: 1 / Mult: 1
Shielded
25Conductor
25AWG
1.5mm²
1000ft
304.8m
Gray
26 x 30AWG
Copper
PVC
22.352mm
600V
Xtra-Guard Flex Series
71AC3006

RoHS

Spool of 100
1+
$61.100
50+
$55.870
100+
$51.590
250+
$48.260
500+
$45.410
Total:$61.10
Min: 1 / Mult: 1
Screened
2Conductor
25AWG
0.0785mm²
328ft
100m
Grey
10 x 0.12mm
Copper
PVC
5.4mm
-
-
91F2530

RoHS

Spool of 500
1+
$11,569.140
Total:$23,138.28
Min: 2 / Mult: 1
Shielded
25Conductor
25AWG
1.5mm²
500ft
152.4m
Gray
26 x 30AWG
Copper
PVC
22.352mm
600V
Xtra-Guard Flex Series
91F2444

RoHS

Spool of 500
1+
$9,963.890
Total:$19,927.78
Min: 2 / Mult: 1
Shielded
25Conductor
25AWG
0.5mm²
500ft
152.4m
Gray
10 x 30AWG
Copper
PVC
17.399mm
600V
Xtra-Guard Flex Series
91F2443

RoHS

Spool of 1000
1+
$14,060.260
Total:$14,060.26
Min: 1 / Mult: 1
Shielded
25Conductor
25AWG
0.5mm²
1000ft
304.8m
Gray
10 x 30AWG
Copper
PVC
17.399mm
600V
Xtra-Guard Flex Series
02F8792

RoHS

Spool of 1000
1+
$1,072.920
Total:$1,072.92
Min: 1 / Mult: 1
Shielded
1Conductor
25AWG
-
1000ft
304.8m
Slate
7 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
-
28B6598

RoHS

Spool of 500
1+
$715.920
Total:$715.92
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
500ft
152.4m
Gray
7 x 33AWG
Tinned Copper
PVC
4.064mm
400V
-
04F5664

RoHS

Spool of 1000
1+
$7,537.210
Total:$7,537.21
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
1000ft
305m
Black
40 x 40AWG
Copper
PVC
6.07mm
600V
-
91F2531

RoHS

Spool of 100
1+
$3,021.760
Total:$30,217.60
Min: 10 / Mult: 1
Shielded
25Conductor
25AWG
1.5mm²
100ft
30.48m
Gray
26 x 30AWG
Copper
PVC
22.352mm
600V
Xtra-Guard Flex Series
69AK5504

RoHS

Each
1+
$33.450
50+
$30.890
100+
$28.800
250+
$27.170
500+
$25.770
Total:$33.45
Min: 1 / Mult: 1
Unscreened
8Conductor
25AWG
0.2mm²
328.08ft
100m
White
Solid
Copper Coated Steel
PVC
5.1mm
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M