1AWG Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T8755

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
1AWG
43.28mm²
-
-
Black
133 x 22AWG
Tinned Copper
PE
30.404mm
600V
13T8754

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
1AWG
-
-
-
Black
133 x 21AWG
Tinned Copper
PE
32.868mm
600V
66AH2283

RoHS

1 Foot
10+
$45.860
Total:$137,580.00
Min: 3000 / Mult: 3000
Shielded
3Conductor
1AWG
-
3000ft
914.4m
Black
19 x 44 x 30AWG
Tinned Copper
TPE
1.243"
1kV
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M