7,924 Product Results Found for " "

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15P5903

RoHS

Each
1+
$40.420
50+
$33.920
100+
$31.910
250+
$29.430
500+
$27.900
Screened
1Conductor
-
-
328ft
100m
Grey
10 x 0.12mm
Copper
PVC
1.6mm
-
-
15P6046

RoHS

Each
1+
$134.670
5+
$127.800
10+
$121.620
25+
$116.120
Screened
4Conductor
19AWG
0.75mm²
164ft
50m
Blue
4 x 0.75mm²
Copper
PVC
7mm
50VAC
OLFLEX EB CY Series
15P6104

RoHS

Each
1+
$88.930
5+
$87.250
10+
$85.590
25+
$83.910
Unscreened
3Conductor
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
35M3265

RoHS

Each
1+
$125.310
25+
$117.770
50+
$109.870
100+
$107.710
250+
$104.120
Unscreened
2Conductor
-
0.75mm²
328ft
100m
Grey
24 x 0.2mm
Copper
PVC
6.35mm
500V
3182Y
26M5703

RoHS

Spool of 50
1+
$73.660
5+
$73.650
10+
$72.260
25+
$70.880
Unscreened
3Conductor
19AWG
0.75mm²
164ft
50m
Grey
24 x 0.2mm
Copper
PVC
5.7mm
500V
OLFLEX CLASSIC 110 Series
45P5864

RoHS

Each
1+
$284.210
5+
$245.380
10+
$218.680
25+
$208.970
50+
$189.550
More Pricing...
Unscreened
3Conductor
-
1.5mm²
328ft
100m
Blue
30 x 0.25mm
Copper
PVC
-
500V
3183YAG
54M2312

RoHS

1 Meter
1+
$1.790
10+
$1.740
25+
$1.680
50+
$1.570
Unscreened
2Conductor
-
0.75mm²
-
-
Grey
24 x 0.2mm
Copper
PVC
5.7mm
300V
2192Y
59M7434

RoHS

1 Meter
1+
$1.500
10+
$1.450
25+
$1.410
50+
$1.310
Unscreened
6Conductor
26AWG
0.14mm²
-
-
Black
7 x 0.16mm
Copper
PVC
-
48VAC
GC
58M7217

RoHS

Each
1+
$149.000
10+
$142.950
25+
$138.110
50+
$133.880
100+
$129.040
Unscreened
3Conductor
-
1.5mm²
164ft
50m
Black
30 x 0.25mm
Copper
Rubber
9.5mm
-
H07RN
15P6092

RoHS

Each
1+
$865.760
5+
$849.760
10+
$833.750
25+
$817.750
Unscreened
3Conductor
16AWG
1.5mm²
164ft
50m
Black
3 x 1.5mm²
Copper
PTFE
5.6mm
500V
OLFLEX HEAT 260 MC Series
74M8475

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Unscreened
3Conductor
14AWG
2.5mm²
-
-
Red
50 x 0.25mm
Copper
Silicone Rubber
9.7mm
500V
OLFLEX HEAT 180 SiHF Series
03F1549

RoHS

Spool of 100
1+
$529.260
5+
$508.800
10+
$491.250
Unshielded
7Conductor
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
Copper
PVC
6.604mm
300V
-
03F6149

RoHS

Spool of 500
1+
$729.280
Shielded
4Conductor
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
4.42mm
300V
-
28B8611

RoHS

Spool of 500
1+
$2,738.430
Unshielded
2Conductor
18AWG
0.89mm²
500ft
152.4m
White
7 x 26AWG
Copper
PVC
5.1mm
600V
-
28B6592

RoHS

Spool of 500
1+
$4,246.030
Shielded
2Conductor
12AWG
3.29mm²
500ft
152.4m
Gray
65 x 30AWG
Tinned Copper
PVC
8.636mm
300V
-
02F4006

RoHS

Spool of 250
1+
$2,960.460
5+
$2,845.970
10+
$2,747.830
Shielded
6Conductor
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
02F9212

RoHS

Spool of 100
1+
$3,405.780
Shielded
7Conductor
16AWG
1.23mm²
100ft
30.48m
Slate
19 x 0.297mm
Tinned Copper
PVC
13.462mm
600V
Xtra-Guard 1 Series
30H3371

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
22AWG
-
1000ft
304.8m
Orange
7 x 30AWG
Copper
PVC
3.327mm
300V
-
97B3662

RoHS

Spool of 100
1+
$1,309.020
Shielded
5Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Copper
PVC
11.6mm
600V
Xtra-Guard 1 Series
47W9122

RoHS

Spool of 1000
1+
$9,198.510
Shielded
4Conductor
16AWG
1.32mm²
1000ft
305m
Slate
26 x 30AWG
Tinned Copper
MPPE
10.06mm
600V
EcoGen EcoFlex Series
06M3978

RoHS

Spool of 500
1+
$657.490
Shielded
6Conductor
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
06M4009

RoHS

Spool of 100
1+
$2,031.390
Unshielded
25Conductor
20AWG
0.5mm²
100ft
30.48m
Black
65 x 38AWG
Copper
PVC
16.916mm
600V
Xtra-Guard Flex Series
40M4221

RoHS

Spool of 500
1+
$6,539.720
5+
$6,286.800
10+
$6,070.010
Shielded
5Conductor
16AWG
-
500ft
152.4m
Black
26 x 30AWG, 41 x 30AWG
Tinned Copper
PVC
20.828mm
1kV
-
92F9641

RoHS

Spool of 500
1+
$1,029.360
Shielded
1Conductor
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Tinned Copper
PVC
3.048mm
300V
-
47W9029

RoHS

Spool of 100
1+
$748.310
2+
$711.110
Unshielded
3Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
MPPE
5.56mm
600V
EcoGen EcoFlex Series
1-25 of 7924 items
of 317 page(s)