Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSCPMS15-500
Newark Part No.51T8655
Product RangeCSCPMS15 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,066.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2,066.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSCPMS15-500
Newark Part No.51T8655
Product RangeCSCPMS15 Series
Cable ShieldingShielded
No. of Conductors15Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorDark Gray
No. of Max Strands x Strand Size21 x 0.18mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter9.4mm
Voltage Rating300V
Product RangeCSCPMS15 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Dark Gray
Conductor Material
Tinned Copper
External Diameter
9.4mm
Product Range
CSCPMS15 Series
No. of Conductors
15Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
21 x 0.18mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate