24Conductor Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F3278

RoHS

Spool of 100
1+
$1,652.000
Total:$1,652.00
Min: 1 / Mult: 1
Shielded
24Conductor
28AWG
100ft
30.48m
Chrome
7 x 36AWG
Tinned Copper
PVC
8.103mm
150V
-
02F5707

RoHS

Spool of 100
1+
$3,258.280
5+
$3,132.270
10+
$3,024.260
Total:$3,258.28
Min: 1 / Mult: 1
Shielded
24Conductor
20AWG
100ft
30.48m
Chrome
7 x 28AWG
Copper
PE
15.672mm
300V
-
52T3074

RoHS

Date/Lot Code

Spool of 250
1+
$3,167.410
5+
$3,044.920
10+
$2,939.920
Total:$3,167.41
Min: 1 / Mult: 1
Shielded
24Conductor
20AWG
250ft
76.2m
Chrome
19 x 32AWG
Copper
PVC
13.13mm
300V
MachFlex Series
35C1351

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Unshielded
24Conductor
18AWG
200ft
60.96m
-
7 x 26AWG
Copper
PVC
16.94mm
300V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M