0
0 Items$0.00

Multiconductor Cable :

7,715 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Cable Shielding
No. of Pairs
No. of Conductors
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Cable Width
Conductor Material
Jacket Material
Pitch Spacing
External Diameter
Voltage Rating
Ribbon Cable Type
Product Range
96B8765

RoHS

Reel of 1000
Reel
1+$2,728.310
5+$2,622.790
10+$2,532.350
-
Shielded
-
6Conductor
24AWG
-
-
1000ft
304.8m
Chrome
7 x 32AWG
-
Copper
PVC
-
5.309mm
300V
-
-
18C2586

RoHS

Reel of 500
Reel
1+$218.860
5+$194.650
10+$191.640
-
Shielded
-
6Conductor
22AWG
-
-
500ft
152.4m
Natural
7 x 30AWG
-
Copper
PVC
-
4.521mm
300V
-
-
87K7446

RoHS

Reel of 100
Reel
1+$777.010
2+$738.440
5+$689.820
-
Shielded
-
10Conductor
24AWG
-
-
100ft
30.48m
Chrome
7 x 32AWG
-
Copper
Polyolefin
-
7.772mm
300V
-
-
02F4006

RoHS

Reel of 250
Reel
1+$2,960.460
5+$2,845.970
10+$2,747.830
-
Shielded
-
6Conductor
20AWG
-
-
250ft
76m
Black
26 x 34AWG
-
Tinned Copper
EPDM Rubber
-
8.687mm
600V
-
-
12P8263

RoHS

Each
1+$162.120
10+$145.570
50+$136.380
100+$128.340
-
Screened
-
18Conductor
26AWG
0.14mm²
-
6ft
2m
Black
18 x 0.14mm²
-
Copper
PU
-
7.8mm
250V
-
UNITRONIC SPIRAL Series
83F7020

RoHS

Reel of 1000
Reel
1+$377.210
5+$362.620
10+$350.120
-
Unshielded
-
2Conductor
18AWG
-
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
PVC
-
4.013mm
300V
-
-
27M1451

RoHS

Date/Lot Code

Reel of 100
Reel
1+$236.010
5+$209.990
10+$207.150
-
Unshielded
-
8Conductor
22AWG
-
-
100ft
30.48m
Chrome
7 x 30AWG
-
Copper
PVC
-
5.817mm
300V
-
-
27M1432

RoHS

Reel of 100
Reel
1+$118.580
5+$105.610
10+$100.400
25+$98.390
-
Unshielded
-
2Conductor
18AWG
-
-
100ft
30.48m
Chrome
16 x 30AWG
-
Copper
PVC
-
5.029mm
300V
-
-
87K6285

RoHS

Reel of 100
Reel
1+$377.510
5+$347.580
10+$340.630
-
Unshielded
-
4Conductor
18AWG
-
-
100ft
30.48m
Chrome
19 x 30AWG
-
Tinned Copper
PVC
-
6.528mm
300V
-
-
04F3489

RoHS

Reel of 100
Reel
1+$218.350
5+$194.310
10+$190.580
-
Unshielded
-
6Conductor
20AWG
0.51mm²
-
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
PVC
-
6.35mm
300V
-
-
83F7046

RoHS

Reel of 1000
Reel
1+$479.420
2+$455.730
5+$425.870
-
Unshielded
-
4Conductor
18AWG
-
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
PVC
-
4.674mm
300V
-
-
03F1633

RoHS

Reel of 100
Reel
1+$317.590
5+$282.500
10+$268.390
-
Shielded
-
5Conductor
24AWG
-
-
100ft
30.5m
Chrome
7 x 32AWG
-
Tinned Copper
PVC
-
4.801mm
300V
-
-
03F6144

RoHS

Reel of 100
Reel
1+$234.910
5+$209.020
10+$198.610
-
Shielded
-
2Conductor
24AWG
0.23mm²
-
100ft
30.5m
Slate
7 x 32AWG
-
Tinned Copper
PVC
-
4.064mm
300V
-
-
87K2835

RoHS

Reel of 100
Reel
1+$214.260
5+$190.690
10+$181.220
-
Shielded
-
3Conductor
24AWG
-
-
100ft
30.48m
Chrome
7 x 32AWG
-
Tinned Copper
PVC
-
4.115mm
300V
-
-
87K2836

RoHS

Reel of 100
Reel
1+$339.370
5+$301.840
10+$286.750
-
Shielded
-
6Conductor
24AWG
-
-
100ft
30.48m
Chrome
7 x 32AWG
-
Tinned Copper
PVC
-
5.309mm
300V
-
-
02F8731

RoHS

Reel of 500
Reel
1+$387.690
5+$364.890
10+$354.460
-
Unshielded
-
4Conductor
22AWG
0.35mm²
-
500ft
152.4m
Slate
7 x 30AWG
-
Tinned Copper
PVC
-
4.826mm
300V
-
-
06M4011

RoHS

Reel of 500
Reel
1+$3,107.850
5+$2,987.650
10+$2,884.630
-
Shielded
-
3Conductor
16AWG
-
-
500ft
152.4m
Chrome
19 x 29AWG
-
Tinned Copper
PVC
-
8.306mm
600V
-
-
02F6134

RoHS

Reel of 1000
Reel
1+$3,916.450
5+$3,764.990
10+$3,635.160
-
Unshielded
-
5Conductor
18AWG
-
-
1000ft
304.8m
Chrome
19 x 30AWG
-
Tinned Copper
PVC
-
7.163mm
300V
-
-
02F6656

RoHS

Reel of 100
Reel
1+$687.570
2+$660.240
5+$647.040
-
Shielded
-
5Conductor
20AWG
0.52mm²
-
100ft
30.5m
Slate
26 x 34AWG
-
Tinned Copper
PVC
-
6.858mm
600V
-
-
83F7033

RoHS

Reel of 1000
Reel
1+$703.730
5+$676.520
10+$653.190
-
Shielded
-
3Conductor
18AWG
-
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
PVC
-
4.445mm
300V
-
-
87K1288

RoHS

Reel of 500
Reel
1+$407.950
5+$362.940
10+$355.680
-
Shielded
-
4Conductor
16AWG
-
-
500ft
152.4m
Gray
19 x 29AWG
-
Copper
PVC
-
5.435mm
300V
-
-
04F6697

RoHS

Date/Lot Code

Reel of 100
Reel
1+$434.970
5+$386.720
10+$367.330
-
Shielded
-
4Conductor
28AWG
0.08mm²
-
100ft
30.48m
Black
19 x 40AWG
-
Silver Plated Copper
PVC
-
2.921mm
100V
-
-
73H5128

RoHS

Reel of 500
Reel
1+$360.180
5+$352.980
10+$345.770
-
Unshielded
-
6Conductor
18AWG
-
-
500ft
152.4m
Natural
7 x 18AWG
-
Copper
LSPVC
-
5.486mm
300V
-
-
91R2025

RoHS

Date/Lot Code

Reel of 100
Reel
1+$80.280
25+$73.940
50+$67.930
100+$62.810
250+$58.800
-
Unshielded
-
4Conductor
26AWG
-
-
100ft
30.48m
Silver
7 x 0.16mm
-
Copper
PVC
-
-
-
-
-
03F2744

RoHS

Reel of 100
Reel
1+$820.240
2+$788.430
-
Shielded
-
6Conductor
20AWG
0.56mm²
-
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
PVC
-
7.112mm
300V
-
Xtra-Guard 1 Series
1-25 of 7715 items
of 309 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M