191 Product Results Found for "en"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Elec & Staubli
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 | 1+ $72.500 25+ $67.240 50+ $61.730 100+ $60.220 250+ $57.720 | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $53.150 25+ $49.290 50+ $45.250 100+ $44.150 250+ $42.310 | PVC | Brown | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $53.150 25+ $49.290 50+ $45.250 100+ $44.150 250+ $42.310 | PVC | Violet | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.360 10+ $9.660 25+ $9.130 50+ $8.720 | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.670 10+ $1.620 25+ $1.560 50+ $1.450 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.360 10+ $9.660 25+ $9.130 50+ $8.720 | PVC | Red | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $96.990 10+ $93.050 25+ $89.900 50+ $87.140 100+ $83.990 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $53.150 25+ $49.290 50+ $45.250 100+ $44.150 250+ $42.310 | PVC | Black | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $6.120 10+ $5.710 25+ $5.400 50+ $5.160 | PVC | Blue | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $155.050 10+ $148.750 25+ $143.720 50+ $139.310 100+ $134.270 | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.500 25+ $67.240 50+ $61.730 100+ $60.220 250+ $57.720 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $43.180 25+ $40.050 50+ $36.760 100+ $35.870 250+ $34.380 | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $340.150 5+ $317.720 10+ $304.900 25+ $296.890 50+ $284.070 | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $6.120 10+ $5.130 25+ $4.740 50+ $4.110 | LSZH | Grey | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | Spool of 50 | 1+ $329.620 10+ $307.900 25+ $297.880 50+ $287.860 100+ $276.160 | LSZH | Green, Yellow | - | - | 164ft | 50m | 90°C | 16mm² | 750V | Copper | 8.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $217.250 10+ $201.150 25+ $187.880 50+ $183.140 100+ $175.560 | PVC | Green, Yellow | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $13.760 10+ $11.440 25+ $10.680 50+ $8.670 | PVC | Brown | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.360 10+ $9.660 25+ $9.130 50+ $8.720 | PVC | Blue | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $13.760 10+ $11.440 25+ $10.680 50+ $8.670 | PVC | Grey | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
68Y7900 RoHS | MULTICOMP PRO | Spool of 100 | 1+ $72.500 25+ $67.240 50+ $61.730 100+ $60.220 250+ $57.720 | PVC | Dark Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||
MULTICOMP PRO | Spool of 100 | 1+ $43.180 25+ $40.050 50+ $36.760 100+ $35.870 250+ $34.380 | PVC | Orange | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $10.360 10+ $9.660 25+ $9.130 50+ $8.040 | PVC | Brown | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.500 25+ $67.240 50+ $61.730 100+ $60.220 250+ $57.720 | PVC | Brown | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $217.250 10+ $201.150 25+ $187.880 50+ $183.140 100+ $175.560 | PVC | Green | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $96.990 10+ $93.050 25+ $89.900 50+ $87.140 100+ $83.990 | PVC | Black | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||