Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1201.41.01
Newark Part No.41Y1639
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1201.41.01
Newark Part No.41Y1639
Technical Datasheet
Jacket MaterialCarolprene
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size41 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter6.1mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Carolprene
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 34AWG
Reel Length (Metric)
305m
Voltage Rating
300V
External Diameter
6.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate