No results found
We couldn't find any product matching with your search 4276-C-12. Here are some suggestions based on your search.
373 Product Results Found for "4276-C-12"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Carol Cable/general Cable, Belden, Lapp & Omega
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52T2708 RoHS | Spool of 100 | 1+ $697.160 5+ $670.200 10+ $647.090 | PPO | Green, Yellow | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | |||||
92F7627 RoHS | Spool of 100 | 1+ $278.270 3+ $269.170 5+ $260.080 | PVC | Black | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
93K4651 RoHS | Each | 1+ $24.490 15+ $22.890 30+ $21.290 50+ $19.690 100+ $18.090 More Pricing... | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 16ft | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | |||||
58R1737 RoHS | Spool of 100 | 1+ $332.650 3+ $321.780 5+ $310.910 | MPPE | Green, Yellow | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.31mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
02F5052 RoHS | Spool of 100 | 1+ $629.230 5+ $604.900 10+ $584.040 | PVC | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 1kV | Copper | 3.251mm | MIL-W-76C | - | |||||
87K7251 RoHS | Spool of 100 | 1+ $629.230 5+ $604.900 10+ $584.040 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 1kV | Tinned Copper | 3.251mm | MIL-W-76C | - | |||||
92F9334 RoHS | Spool of 100 | 1+ $278.270 3+ $269.170 5+ $260.080 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
39C6205 RoHS | Spool of 100 | 1+ $114.820 3+ $105.760 5+ $101.440 10+ $94.960 25+ $88.060 More Pricing... | Nylon, PVC | White | 12AWG | 19 x 0.47mm | 100ft | 30m | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | - | |||||
52T2690 RoHS | Spool of 100 | 1+ $693.940 5+ $667.100 10+ $644.100 | PPO | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | |||||
87K1246 RoHS | Spool of 500 | 1+ $1,517.420 5+ $1,458.730 10+ $1,408.430 | EPDM Rubber | Red | 12AWG | 65 x 30AWG | 500ft | 152.4m | 150°C | 3.29mm² | 600V | Tinned Copper | 4.826mm | - | - | |||||
38Y7317 RoHS | Spool of 100 | 1+ $233.280 5+ $228.820 10+ $224.370 25+ $219.910 | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
52T2702 RoHS | Spool of 100 | 1+ $693.940 5+ $667.100 10+ $644.100 | PPO | White | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | |||||
02F6860 RoHS | Spool of 100 | 1+ $332.110 10+ $328.750 | PVC | White | 12AWG | 65 x 30AWG | 100ft | 30.5m | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | - | |||||
38Y7347 RoHS | Spool of 25 | 1+ $98.650 10+ $94.800 30+ $90.940 50+ $87.090 100+ $79.380 More Pricing... | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 82ft | 25m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | |||||
78X4396 RoHS | Spool of 100 | 1+ $619.690 | PTFE | Black | 12AWG | 19 x 25AWG | 100ft | 30m | 200°C | 3.08mm² | 600V | Silver Plated Copper | 2.82mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | |||||
38Y7325 RoHS | Spool of 100 | 1+ $233.280 5+ $228.820 10+ $224.370 25+ $219.910 | PVC | Red | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
90R7222 RoHS | Spool of 100 | 1+ $274.220 10+ $271.450 | PVC | Black | 12AWG | 65 x 30AWG | 100ft | 30m | 105°C | 3.3mm² | 300V | Tinned Copper | 3.18mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
46W5900 RoHS | Spool of 100 | 1+ $122.880 3+ $113.180 5+ $108.560 10+ $101.630 25+ $94.240 More Pricing... | PVC | Red | 12AWG | 65 x 0.25mm | 100ft | 30m | 105°C | 3.29mm² | 600V | Copper | 3.89mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL TW | - | |||||
92F9336 RoHS | Spool of 100 | 1+ $278.270 3+ $269.170 5+ $260.080 | PVC | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
04F6422 RoHS | Spool of 100 | 1+ $328.990 5+ $316.270 10+ $305.360 | Rubber | Black | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Copper | 4.826mm | - | - | |||||
38Y7321 RoHS | Spool of 100 | 1+ $233.280 5+ $228.820 10+ $224.370 25+ $219.910 | PVC | Blue | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
58R1728 RoHS | Spool of 1000 | 1+ $1,815.610 5+ $1,699.970 10+ $1,584.330 | MPPE | Black | 12AWG | 65 x 30AWG | 1000ft | 305m | 105°C | 3.3mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
04F6423 RoHS | Spool of 500 | 1+ $1,432.530 5+ $1,377.130 10+ $1,329.640 | Rubber | Red | 12AWG | 65 x 30AWG | 500ft | 152.4m | 105°C | 3.29mm² | 600V | Copper | 4.83mm | - | - | |||||
52T2696 RoHS | Spool of 100 | 1+ $693.940 5+ $667.100 10+ $644.100 | PPO | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | |||||
02F4897 RoHS | Spool of 100 | 1+ $278.540 5+ $267.770 10+ $258.540 | PVC | Pink | 16AWG | 26 x 30AWG | 100ft | 30.48m | 105°C | - | 1kV | Copper | 2.489mm | MIL-W-76C | - | |||||