Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-1795
Newark Part No.05H7290
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Conductor Area CSA0.82mm²
Voltage Rating5kV
Conductor Material-
External Diameter3.55mm
Approval SpecificationUL VW-1
Product Range-
SVHCTo Be Advised
Product Overview
Rubber/PVC test lead wire for making custom probe leads or clip leads. 18 gauge stranded conductor (65 gauge x 36 strands). Insulation thickness. 045, outside diameter. 140. Working voltage 5, 000V. Construction resists oils, acids and solvents. UL listed. 50' length.
Technical Specifications
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
15.24m
Voltage Rating
5kV
External Diameter
3.55mm
Product Range
-
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
0.82mm²
Conductor Material
-
Approval Specification
UL VW-1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate