7,412 Product Results Found for " "

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J5883

RoHS

Each
1+
$18.920
15+
$17.650
30+
$16.380
50+
$15.110
100+
$13.840
More Pricing...
Silicone Rubber
Blue
20AWG
256 x 0.05mm
16ft
5m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
19J5885

RoHS

Each
1+
$18.920
15+
$17.650
30+
$16.380
50+
$15.110
100+
$13.840
More Pricing...
Silicone Rubber
Green
20AWG
256 x 0.05mm
16ft
5m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
98K9989

RoHS

Each
1+
$30.630
15+
$28.570
30+
$26.520
50+
$24.460
100+
$22.400
More Pricing...
Silicone Rubber
White
17AWG
512 x 0.05mm
16ft
5m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
35M3416

RoHS

Each
1+
$85.990
25+
$82.200
50+
$78.690
100+
$76.530
250+
$74.640
PVC
Brown
-
7 x 0.67mm
-
-
-
2.5mm²
450V
Copper
-
-
-
07WX6021

RoHS

Each
1+
$68.230
15+
$65.690
30+
$60.590
50+
$58.050
100+
$55.500
More Pricing...
PVC
Blue
17AWG
258 x 0.07mm
82ft
25m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
82T5246

RoHS

Spool of 100
1+
$107.180
5+
$105.150
10+
$103.120
25+
$101.090
Silicone
Black
18AWG
32 x 0.2mm
328ft
100m
180°C
1mm²
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
82T5255

RoHS

Spool of 100
1+
$42.220
10+
$38.210
50+
$35.800
100+
$33.190
PVC
Brown
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
82T5261

RoHS

Spool of 10
1+
$232.150
5+
$214.820
10+
$201.830
25+
$188.840
50+
$171.510
Silicone Rubber
Black
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
31M0540

RoHS

Each
1+
$55.470
5+
$54.450
10+
$53.430
25+
$52.420
Silicone
White
24AWG
14 x 0.15mm
328ft
100m
180°C
0.25mm²
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
31M0557

RoHS

Each
1+
$85.600
5+
$83.980
10+
$82.360
25+
$80.740
Silicone
Brown
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0561

RoHS

Each
1+
$89.570
5+
$86.700
10+
$85.030
25+
$83.370
Silicone
Orange
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0580

RoHS

Each
1+
$141.650
5+
$138.970
10+
$136.300
25+
$133.620
Silicone
Brown
16AWG
30 x 0.25mm
328ft
100m
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
31M0586

RoHS

Each
1+
$144.330
5+
$141.590
10+
$138.870
25+
$136.140
Silicone
Red
16AWG
30 x 0.25mm
328ft
100m
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
23C6281

RoHS

Each
1+
$37.720
15+
$36.320
30+
$33.500
50+
$32.090
100+
$30.690
More Pricing...
TPE
Red
-
129 x 0.07mm
82ft
25m
90°C
0.5mm²
500V
Copper
2.1mm
-
-
23C6285

RoHS

Each
1+
$37.720
15+
$36.320
30+
$33.500
50+
$32.090
100+
$30.690
More Pricing...
TPE
Green
20AWG
129 x 0.07mm
82ft
25m
90°C
0.5mm²
500V
Copper
2.1mm
-
-
82T4669

RoHS

Spool of 100
1+
$159.520
100+
$155.280
200+
$153.010
PVDF
Yellow
-
19 x 0.19mm
328ft
100m
125°C
0.5mm²
600V
Tinned Copper
1.58mm
-
-
72C3142

RoHS

Each
1+
$97.880
10+
$93.930
30+
$89.980
50+
$86.040
100+
$78.140
More Pricing...
TPE
Red
-
651 x 0.07mm
82ft
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
31M0583

RoHS

Each
1+
$111.620
5+
$109.540
10+
$107.460
25+
$105.400
Silicone
Purple
16AWG
30 x 0.25mm
328ft
100m
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
03F1913

RoHS

Spool of 100
1+
$262.390
5+
$252.240
10+
$243.540
PVC
Yellow
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
300V
Copper
2.337mm
CSA TRSR-64, UL 1007, UL 1569
-
04F6423

RoHS

Spool of 500
1+
$1,432.530
5+
$1,377.130
10+
$1,329.640
Rubber
Red
12AWG
65 x 30AWG
500ft
152.4m
105°C
3.29mm²
600V
Copper
4.83mm
-
-
02F6921

RoHS

Spool of 100
50+
$99.070
100+
$94.220
PVC
White
18AWG
Solid
100ft
30.5m
80°C
0.823mm²
1kV
Copper
1.829mm
MIL-W-76 B Type MW
-
02F9673

RoHS

Spool of 1000
1+
$1,361.110
PTFE
Black
24AWG
Solid
1000ft
305m
200°C
0.205mm²
600V
Silver Plated Copper
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
15B3960

RoHS

Spool of 500
1+
$1,252.510
5+
$1,204.070
10+
$1,162.550
-
Green
18AWG
65 x 36AWG
500ft
152m
80°C
-
5kV
Tinned Copper
0.144"
-
-
34C9522

RoHS

Spool of 1000
1+
$876.080
PTFE
Black
24AWG
19 x 36AWG
1000ft
305m
200°C
0.24mm²
600V
Silver Plated Copper
1.092mm
-
-
52T2744

RoHS

Date/Lot Code

Spool of 100
1+
$313.360
5+
$301.250
10+
$290.860
PPO
Gray
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.11mm
UL 11028
GreenChoice Series
1-25 of 7412 items
of 297 page(s)