| Quantity | Price |
|---|---|
| 1+ | $36.000 |
Product Information
Product Overview
CT4403 is a test lead wire color pack. This test lead pack makes it easy to build just the right lead accessory for your projects. Each lead features highly flexible silicone over 195 strands of bare copper center conductor. Together this provides one of the most flexible test lead wires on the market. You’ll find nothing better for building Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. As with a true test lead wire, the silicone jacket is fabricated thicker than standard hook-up wire and includes a white inner layer for a wear or damage indicator. With six different colors in one offering, you will have no difficulty keeping track of your multiple connections.
- 18AWG (0.75mm²) bare copper wire
- Double insulated silicone jacket
- Highly flexible stranded conductor (195 x 0.07mm)
- White inner layer is wear and damage indicator
- Higher temperature rating vs. PVC: +180°C vs. +80°C
- 12A capacity
- 1kV CAT IV IEC voltage rating
- Otter diameter is 3.7mm (0.146")
Contents
Pack of six colored test lead wire.
Technical Specifications
Silicone Rubber
18AWG
6.56ft
180°C
1000V
3.7mm
-
Black
195 x 0.07mm
2m
0.75mm²
Copper
IEC 61010-31, RoHS 2
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate