Metric EcoWire Series Hook Up Wire:
93 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPHA WIRE | Spool of 164 | 1+ $212.360 5+ $199.870 10+ $194.160 | MPPE | White | - | 140 x 0.16mm | 164ft | 50m | 105°C | 2.5mm² | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $108.020 5+ $105.860 10+ $103.700 25+ $101.540 | MPPE | Green | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 164 | 1+ $150.000 5+ $140.770 10+ $134.560 25+ $128.880 | MPPE | Blue | 15AWG | 84 x 0.16mm | 164ft | 50m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $73.850 5+ $69.370 10+ $65.410 25+ $63.590 50+ $60.240 | MPPE | Red | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $113.460 5+ $106.970 10+ $102.580 25+ $98.530 | MPPE | Orange | - | 56 x 0.16mm | 164ft | 50m | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $108.020 5+ $105.860 10+ $103.700 25+ $101.540 | MPPE | White | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 164 | 1+ $73.850 5+ $69.370 10+ $65.410 25+ $63.590 50+ $60.240 | MPPE | Green, Yellow | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $76.870 5+ $75.330 10+ $73.800 25+ $72.260 50+ $70.720 | MPPE | Brown | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $123.750 5+ $111.670 10+ $101.750 25+ $97.420 50+ $89.780 | MPPE | White | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $80.330 5+ $75.060 10+ $70.440 25+ $68.340 50+ $64.490 | MPPE | Violet | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 328 | 1+ $320.790 5+ $294.060 10+ $282.300 | MPPE | Green | - | 56 x 0.16mm | 328ft | 100m | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 328 | 1+ $220.540 5+ $207.570 10+ $201.640 | MPPE | Green, Yellow | - | 56 x 0.16mm | 328ft | 100m | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $80.330 5+ $75.060 10+ $70.440 25+ $68.340 50+ $64.490 | MPPE | Yellow | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $108.070 5+ $101.420 10+ $96.940 25+ $92.850 | MPPE | Red | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 164 | 1+ $150.000 5+ $140.770 10+ $134.560 25+ $128.880 | MPPE | Green, Yellow | 15AWG | 84 x 0.16mm | 164ft | 50m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $80.330 5+ $75.060 10+ $70.440 25+ $68.340 50+ $64.490 | MPPE | Green | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $212.110 5+ $207.870 10+ $203.630 | MPPE | Orange | - | 140 x 0.16mm | 164ft | 50m | 105°C | 2.5mm² | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 164 | 1+ $146.670 5+ $143.740 10+ $140.800 25+ $137.870 | MPPE | Yellow | 15AWG | 84 x 0.16mm | 164ft | 50m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $212.110 5+ $201.770 10+ $197.730 | MPPE | Violet | - | 140 x 0.16mm | 164ft | 50m | 105°C | 2.5mm² | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $122.760 5+ $115.200 10+ $110.120 25+ $105.470 | MPPE | Blue | - | 56 x 0.16mm | 164ft | 50m | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Spool of 328 | 1+ $268.800 5+ $252.990 10+ $245.760 | MPPE | Green | 15AWG | 84 x 0.16mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | Spool of 164 | 1+ $108.070 5+ $101.420 10+ $96.940 25+ $92.850 | MPPE | Yellow | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $212.360 5+ $199.870 10+ $194.160 | MPPE | Green | - | 140 x 0.16mm | 164ft | 50m | 105°C | 2.5mm² | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $108.020 5+ $99.820 10+ $97.820 25+ $95.830 | MPPE | Violet | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 328 | 1+ $228.260 5+ $209.240 10+ $200.870 | MPPE | Yellow | - | 28 x 0.16mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||