Hook Up Wire:

17 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AH9139

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Orange
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9137

RoHS

Date/Lot Code

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Green, Yellow
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9135

RoHS

Date/Lot Code

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Green
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9141

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Red
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9140

RoHS

Date/Lot Code

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Red
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9132

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Blue
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9136

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Green
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9133

RoHS

Date/Lot Code

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Brown
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9134

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Brown
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9131

RoHS

Date/Lot Code

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Blue
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9145

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Yellow
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9129

RoHS

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Black
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9142

RoHS

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Violet
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9130

RoHS

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Black
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9143

RoHS

Date/Lot Code

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
White
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9144

RoHS

Spool of 328
1+
$279.480
10+
$276.650
Total:$279.48
Min: 1 / Mult: 1
MPPE
Yellow
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9138

RoHS

Spool of 164
1+
$137.040
3+
$131.050
5+
$125.800
10+
$120.560
25+
$113.070
More Pricing...
Total:$137.04
Min: 1 / Mult: 1
MPPE
Green, Yellow
56 x 0.16mm
164ft
50m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M