0
0 Items$0.00

White, Purple Hook Up Wire :

34 Products Found
Find a huge range of White, Purple Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
85K9758

RoHS

Spool of 1000
1+$422.690
10+$418.420
PVC
White, Purple
18AWG
16 x 30AWG
305m
1000ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6799

RoHS

Reel of 100
Reel
50+$91.490
100+$86.780
250+$82.060
PVC
White, Purple
18AWG
16 x 30AWG
30.5m
100ft
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F8257

RoHS

Spool of 1000
1+$280.850
10+$278.010
PVC
White, Purple
22AWG
7 x 30AWG
305m
1000ft
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8276

RoHS

Reel of 100
Reel
50+$73.010
100+$69.250
250+$65.480
PVC
White, Purple
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8176

RoHS

Reel of 1000
Reel
5+$500.210
PVC
White, Purple
16AWG
26 x 30AWG
305m
1000ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8200

RoHS

Reel of 100
Reel
50+$53.110
100+$50.370
250+$47.630
PVC
White, Purple
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8609

RoHS

Spool of 1000
5+$316.010
10+$312.820
PVC
White, Purple
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6723

RoHS

Reel of 100
Reel
50+$61.080
100+$57.930
250+$54.780
PVC
White, Purple
22AWG
7 x 30AWG
30.5m
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
02F8666

RoHS

Reel of 100
Reel
50+$129.780
100+$123.420
PVC
White, Purple
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F7345

RoHS

Reel of 100
Reel
50+$91.490
100+$86.780
250+$82.060
PVC
White, Purple
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F8628

RoHS

Reel of 100
Reel
50+$119.100
100+$112.970
250+$106.830
PVC
White, Purple
20AWG
19 x 32AWG
30.5m
100ft
105°C
0.62mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7402

RoHS

Reel of 1000
Reel
5+$507.400
PVC
White, Purple
16AWG
19 x 29AWG
305m
1000ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F6761

RoHS

Spool of 100
50+$72.580
100+$68.840
250+$65.100
PVC
White, Purple
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7150

RoHS

Reel of 100
Reel
50+$76.890
100+$72.920
250+$68.960
PVC
White, Purple
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8685

RoHS

Reel of 1000
Reel
5+$449.430
PVC
White, Purple
18AWG
19 x 30AWG
305m
1000ft
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F8590

RoHS

Reel of 100
Reel
50+$120.450
100+$114.250
250+$108.040
PVC
White, Purple
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6780

RoHS

Spool of 1000
5+$342.620
10+$339.160
PVC
White, Purple
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
28B6566

RoHS

Reel of 100
Reel
50+$92.010
100+$87.260
250+$82.520
PVC
White, Purple
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7383

RoHS

Spool of 100
50+$105.070
100+$99.920
PVC
White, Purple
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F7131

RoHS

Reel of 1000
Reel
5+$287.500
10+$284.600
PVC
White, Purple
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8097

RoHS

Reel of 1000
Reel
5+$422.870
PVC
White, Purple
18AWG
7 x 26AWG
305m
1000ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F6685

RoHS

Reel of 100
Reel
50+$55.640
100+$52.780
250+$49.910
PVC
White, Purple
24AWG
7 x 32AWG
30.5m
100ft
80°C
0.23mm²
1kV
Copper
1.5mm
MIL-W-76 B Type MW
28B6547

RoHS

Spool of 100
50+$97.660
100+$92.880
PVC
White, Purple
16AWG
26 x 30AWG
30.5m
100ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7169

RoHS

Reel of 1000
Reel
5+$347.140
10+$343.630
PVC
White, Purple
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7055

RoHS

Reel of 1000
Reel
5+$284.050
10+$281.190
PVC
White, Purple
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M