White, Orange Hook Up Wire :
36 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $490.050 10+ $485.100 | PVC | White, Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $166.500 3+ $153.350 5+ $147.100 10+ $137.710 25+ $127.690 More Pricing... | PVC | White, Orange | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+ $422.870 | PVC | White, Orange | 18AWG | 7 x 26AWG | 1000ft | 305m | 105°C | 0.902mm² | 600V | Tinned Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 5+ $263.340 10+ $236.210 25+ $220.250 50+ $217.060 | PVC | White, Orange | 22AWG | 19 x 34AWG | 1000ft | 305m | 105°C | 0.38mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+ $254.830 10+ $252.260 | PVC | White, Orange | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 100 | 50+ $91.490 100+ $86.780 250+ $82.060 | PVC | White, Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 1.98mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $1,261.450 5+ $1,212.660 10+ $1,170.850 | PVC | White, Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | - | 1kV | Tinned Copper | 2.032mm | MIL-W-76C | ||||||
Spool of 100 | 50+ $97.660 100+ $92.880 | PVC | White, Orange | 16AWG | 26 x 30AWG | 100ft | 30.5m | 80°C | 1.32mm² | 1kV | Tinned Copper | 2.33mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 50+ $55.640 100+ $52.780 250+ $49.910 | PVC | White, Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 80°C | 0.23mm² | 1kV | Tinned Copper | 1.5mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 50+ $53.110 100+ $50.370 250+ $47.630 | PVC | White, Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 100 | 50+ $73.010 100+ $69.250 250+ $65.480 | PVC | White, Orange | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+ $514.620 | PVC | White, Orange | 16AWG | 19 x 29AWG | 1000ft | 305m | 105°C | 1.23mm² | 600V | Tinned Copper | 1.956mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+ $449.430 | PVC | White, Orange | 18AWG | 19 x 30AWG | 1000ft | 305m | 105°C | 0.96mm² | 600V | Tinned Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $39.750 | PVC | White, Orange | - | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 600V | Tinned Copper | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $574.720 | PVC | White, Orange | 16AWG | 26 x 30AWG | 1000ft | 305m | 80°C | 1.32mm² | 1kV | Tinned Copper | 2.33mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 50+ $120.450 100+ $114.250 250+ $108.040 | PVC | White, Orange | 22AWG | 19 x 34AWG | 100ft | 30.5m | 105°C | 0.38mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+ $266.710 10+ $264.020 | PVC | White, Orange | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.23mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $287.500 10+ $284.600 | PVC | White, Orange | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $92.010 100+ $87.260 250+ $82.520 | PVC | White, Orange | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.24mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $408.790 10+ $404.670 | PVC | White, Orange | 20AWG | 19 x 32AWG | 1000ft | 305m | 105°C | 0.62mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 100 | 50+ $129.780 100+ $123.420 | PVC | White, Orange | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.96mm² | 600V | Tinned Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $61.440 100+ $58.270 250+ $55.110 | PVC | White, Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $76.890 100+ $72.920 250+ $68.960 | PVC | White, Orange | 20AWG | 7 x 28AWG | 100ft | 30.5m | 105°C | 0.56mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $303.180 10+ $300.120 | PVC | White, Orange | 22AWG | 7 x 30AWG | 1000ft | 305m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.63mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $422.690 10+ $418.420 | PVC | White, Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||