White, Green Hook Up Wire:

35 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F7125

RoHS

Spool of 1000
1+
$283.460
10+
$280.600
Total:$283.46
Min: 1 / Mult: 1
PVC
White, Green
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8147

RoHS

Spool of 1000
1+
$251.290
10+
$248.750
Total:$251.29
Min: 1 / Mult: 1
PVC
White, Green
24AWG
7 x 32AWG
1000ft
305m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8327

RoHS

Spool of 1000
1+
$416.730
10+
$412.530
Total:$2,083.65
Min: 5 / Mult: 1
PVC
White, Green
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
06M3933

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
PVC
White, Green
16AWG
26 x 30AWG
100ft
30.48m
105°C
1.32mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
78M7416
Spool of 100
50+
$55.510
100+
$52.650
250+
$49.790
Total:$2,775.50
Min: 50 / Mult: 1
PVC
White, Green
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6774

RoHS

Spool of 1000
1+
$337.790
10+
$334.380
Total:$1,688.95
Min: 5 / Mult: 1
PVC
White, Green
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F8308

RoHS

Spool of 100
50+
$84.320
100+
$79.970
250+
$75.620
Total:$4,216.00
Min: 50 / Mult: 1
PVC
White, Green
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92B6249

RoHS

Spool of 1000
1+
$276.890
10+
$274.090
Total:$276.89
Min: 1 / Mult: 1
PVC
White, Green
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
28B6539

RoHS

Spool of 100
50+
$96.300
100+
$91.590
Total:$4,815.00
Min: 50 / Mult: 1
PVC
White, Green
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7068

RoHS

Spool of 100
1+
$77.490
3+
$71.370
5+
$68.460
10+
$64.090
25+
$59.430
More Pricing...
Total:$77.49
Min: 1 / Mult: 1
PVC
White, Green
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8270

RoHS

Spool of 100
50+
$71.980
100+
$68.270
250+
$64.560
Total:$3,599.00
Min: 50 / Mult: 1
PVC
White, Green
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6793

RoHS

Spool of 100
50+
$90.210
100+
$85.560
250+
$80.910
Total:$4,510.50
Min: 50 / Mult: 1
PVC
White, Green
18AWG
16 x 30AWG
100ft
30.5m
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
98B3406

RoHS

Spool of 1000
1+
$311.620
10+
$308.470
Total:$1,558.10
Min: 5 / Mult: 1
PVC
White, Green
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6755

RoHS

Spool of 100
50+
$71.570
100+
$67.880
250+
$64.190
Total:$3,578.50
Min: 50 / Mult: 1
PVC
White, Green
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7163

RoHS

Spool of 1000
1+
$342.290
10+
$338.830
Total:$342.29
Min: 1 / Mult: 1
PVC
White, Green
20AWG
7 x 28AWG
1000ft
305m
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7377

RoHS

Spool of 100
50+
$103.590
100+
$98.520
Total:$5,179.50
Min: 50 / Mult: 1
PVC
White, Green
16AWG
19 x 29AWG
100ft
30.5m
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
85K9655

RoHS

Spool of 100
50+
$82.930
Total:$4,146.50
Min: 50 / Mult: 1
PVC
White, Green
20AWG
19 x 32AWG
100ft
30.48m
105°C
0.62mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7339

RoHS

Spool of 100
50+
$90.210
100+
$85.560
250+
$80.910
Total:$4,510.50
Min: 50 / Mult: 1
PVC
White, Green
18AWG
7 x 26AWG
100ft
30.5m
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
85K9656

RoHS

Spool of 1000
1+
$403.110
10+
$399.040
Total:$2,015.55
Min: 5 / Mult: 1
PVC
White, Green
20AWG
19 x 32AWG
1000ft
305m
105°C
0.62mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7087

RoHS

Spool of 1000
1+
$262.990
10+
$260.330
Total:$1,314.95
Min: 5 / Mult: 1
PVC
White, Green
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8584

RoHS

Spool of 100
50+
$118.770
100+
$112.650
250+
$106.530
Total:$5,938.50
Min: 50 / Mult: 1
PVC
White, Green
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7106

RoHS

Spool of 100
50+
$60.590
100+
$57.470
250+
$54.340
Total:$3,029.50
Min: 50 / Mult: 1
PVC
White, Green
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
85K9661

RoHS

Spool of 100
50+
$127.960
100+
$121.700
Total:$6,398.00
Min: 50 / Mult: 1
PVC
White, Green
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.96mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8194

RoHS

Spool of 100
1+
$71.800
3+
$66.130
5+
$63.430
10+
$59.380
25+
$55.060
More Pricing...
Total:$71.80
Min: 1 / Mult: 1
PVC
White, Green
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7049

RoHS

Spool of 1000
1+
$280.090
10+
$277.270
Total:$1,400.45
Min: 5 / Mult: 1
PVC
White, Green
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M