0
0 Items$0.00

White, Blue Hook Up Wire :

57 Products Found
Find a huge range of White, Blue Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Lapp, Belden & Lapp Usa

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
02F8310

RoHS

Date/Lot Code

Reel of 100
Reel
1+$114.990
5+$102.410
10+$97.360
25+$93.780
50+$86.420
PVC
White, Blue
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6458

RoHS

Date/Lot Code

Reel of 100
Reel
1+$155.530
5+$138.470
10+$131.610
25+$128.980
MPPE
White, Blue
16AWG
26 x 30AWG
30m
100ft
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
89K8162

RoHS

Reel of 100
Reel
1+$99.230
5+$88.390
10+$83.630
25+$80.070
50+$73.790
PVC
White, Blue
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8234

RoHS

Date/Lot Code

Reel of 100
Reel
1+$82.890
5+$73.850
10+$68.960
25+$66.030
50+$60.850
PVC
White, Blue
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.357mm²
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6449

RoHS

Spool of 1000
1+$482.150
2+$458.370
5+$451.090
MPPE
White, Blue
18AWG
16 x 30AWG
305m
1000ft
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
26AM7373

RoHS

Reel of 328
Reel
1+$153.920
5+$144.450
10+$138.080
25+$132.240
PVC
White, Blue
16AWG
-
100m
328ft
70°C
1.5mm²
750V
Tinned Copper
3.4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
02F8548

RoHS

Reel of 100
Reel
50+$92.010
100+$87.260
250+$82.520
PVC
White, Blue
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7379

RoHS

Spool of 100
1+$134.450
3+$128.580
5+$123.430
10+$118.290
25+$110.940
More Pricing...
PVC
White, Blue
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
02F7398

RoHS

Reel of 1000
Reel
1+$514.620
PVC
White, Blue
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B)
-
02F8348

RoHS

Spool of 100
1+$166.500
3+$153.350
5+$147.100
10+$137.710
25+$127.690
More Pricing...
PVC
White, Blue
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
85K9764
Spool of 1000
1+$500.210
PVC
White, Blue
16AWG
26 x 30AWG
305m
1000ft
105°C
1.326mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6462

RoHS

Date/Lot Code

Reel of 100
Reel
1+$228.990
5+$203.750
10+$193.610
MPPE
White, Blue
14AWG
41 x 30AWG
30m
100ft
105°C
2.09mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F8567

RoHS

Reel of 1000
Reel
5+$320.410
10+$317.170
PVC
White, Blue
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F4925

RoHS

Reel of 1000
Reel
1+$2,027.820
5+$1,949.400
10+$1,882.180
PVC
White, Blue
16AWG
26 x 30AWG
304.8m
1000ft
105°C
-
1kV
Copper
2.489mm
MIL-W-76C
-
02F8196

RoHS

Spool of 100
1+$72.810
3+$67.070
5+$64.330
10+$60.220
25+$55.840
More Pricing...
PVC
White, Blue
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28B6546

RoHS

Date/Lot Code

Spool of 100
1+$124.980
3+$119.520
5+$114.730
10+$109.950
25+$103.120
More Pricing...
PVC
White, Blue
16AWG
26 x 30AWG
30.5m
100ft
80°C
1.32mm²
1kV
Copper
2.33mm
MIL-W-76 B Type MW
-
02F6795

RoHS

Date/Lot Code

Reel of 100
Reel
50+$91.490
100+$86.780
250+$82.060
PVC
White, Blue
18AWG
16 x 30AWG
30.5m
100ft
80°C
-
1kV
Tinned Copper
2mm
MIL-W-76 B Type MW
-
06M3894

RoHS

Reel of 100
Reel
50+$57.320
100+$54.360
250+$51.410
PVC
White, Blue
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F8329

RoHS

Spool of 1000
1+$326.630
3+$315.950
5+$305.280
PVC
White, Blue
18AWG
16 x 30AWG
305m
1000ft
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6450

RoHS

Reel of 100
Reel
1+$114.820
5+$102.250
10+$97.210
25+$92.590
MPPE
White, Blue
18AWG
16 x 30AWG
30m
100ft
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F8291

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$356.640
10+$353.040
PVC
White, Blue
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7089

RoHS

Reel of 1000
Reel
5+$266.710
10+$264.020
PVC
White, Blue
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7341

RoHS

Date/Lot Code

Spool of 100
1+$125.450
3+$115.550
5+$110.830
10+$103.760
25+$96.210
More Pricing...
PVC
White, Blue
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
-
02F7165

RoHS

Reel of 1000
Reel
5+$347.140
10+$343.630
PVC
White, Blue
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7051

RoHS

Reel of 1000
Reel
5+$284.050
10+$281.190
PVC
White, Blue
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M