Light Blue Hook Up Wire:

8 Products Found
Find a huge range of Light Blue Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7933

RoHS

Spool of 100
1+
$52.360
25+
$48.560
50+
$44.580
100+
$43.490
250+
$41.680
PVC
Light Blue
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7936

RoHS

Spool of 100
1+
$174.270
10+
$168.070
25+
$163.110
50+
$158.770
100+
$153.810
PVC
Light Blue
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
87K6268

RoHS

Spool of 1000
1+
$960.930
5+
$923.770
10+
$891.920
PTFE
Light Blue
32AWG
7 x 40AWG
1000ft
305m
200°C
-
250V
Silver Plated Copper
0.559mm
MIL-W-16878/4, UL 1371
-
68Y7932

RoHS

Spool of 100
1+
$42.540
25+
$39.450
50+
$36.220
100+
$35.340
250+
$33.870
PVC
Light Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4654

RoHS

1 Meter
1+
$2.110
10+
$2.040
25+
$1.970
50+
$1.830
PVC
Light Blue
14AWG
50 x 0.25mm
-
-
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4650

RoHS

1 Meter
1+
$0.698
10+
$0.676
25+
$0.653
50+
$0.607
PVC
Light Blue
21AWG
16 x 0.2mm
-
-
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7934

RoHS

Spool of 100
1+
$71.430
25+
$66.240
50+
$60.810
100+
$59.330
250+
$56.860
PVC
Light Blue
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4656

RoHS

1 Meter
1+
$4.190
10+
$4.050
25+
$3.920
50+
$3.650
PVC
Light Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M