Hook Up Wire:
7,417 Products FoundFind a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Lapp & Brand Rex
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $481.420 5+ $427.850 10+ $406.310 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 500 | 1+ $1,255.920 5+ $1,207.350 10+ $1,165.710 | - | Rubber | - | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $579.640 5+ $536.060 10+ $503.370 25+ $470.680 50+ $427.100 | - | Silicone Rubber | - | Black | 4AWG | - | - | 6496 x 0.07mm | 32.8ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Spool of 100 | 1+ $697.160 5+ $670.200 10+ $647.090 | - | PPO | - | Green, Yellow | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | ||||||
Each | 1+ $29.670 25+ $27.250 50+ $24.820 100+ $23.080 250+ $21.620 | - | PU | - | Natural | 26AWG | 0.4mm | 0.02" | - | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Spool of 100 | 1+ $80.770 5+ $71.960 10+ $68.430 25+ $63.970 50+ $60.760 | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $175.830 5+ $169.030 10+ $163.200 | - | PVC | - | Blue, White | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 100 | 1+ $55.410 5+ $49.390 10+ $46.970 25+ $43.930 50+ $41.740 More Pricing... | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Spool of 1000 | 1+ $409.360 5+ $365.280 10+ $346.930 | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $220.190 5+ $195.920 10+ $188.580 | - | MPPE | - | Green, Yellow | 14AWG | - | - | 41 x 30AWG | 100ft | - | - | 30.5m | 105°C | 2.09mm² | 600V | Tinned Copper | 2.438mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Each | 1+ $27.560 25+ $25.310 50+ $23.060 100+ $21.440 250+ $20.080 | - | - | - | Unjacketed | 18AWG | - | - | Solid | 230ft | - | - | 70m | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $51.610 5+ $50.620 10+ $49.620 25+ $48.640 | - | PVC | - | Red | 21AWG | - | - | 16 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | 2.5mm | CE, HAR | - | ||||||
Each | 1+ $96.970 10+ $93.030 30+ $89.080 50+ $85.140 100+ $77.260 More Pricing... | - | TPE | - | Red | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 100 | 1+ $223.940 5+ $215.280 10+ $207.860 | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+ $60.560 5+ $59.410 10+ $58.250 25+ $57.100 | - | PVC | - | Green, Yellow | 18AWG | - | - | 24 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Spool of 100 | 1+ $25.950 | - | PVDF | - | White | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Spool of 1000 | 1+ $984.760 5+ $861.990 20+ $844.660 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $94.890 5+ $84.520 10+ $80.360 25+ $75.120 50+ $71.340 | - | PVC | - | Red | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | - | ||||||
Each | 1+ $175.000 | - | Nylon, Polyurethane | - | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Spool of 100 | 1+ $95.410 5+ $84.990 10+ $80.810 25+ $75.540 50+ $71.730 | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $503.090 5+ $446.740 10+ $424.070 | - | PVC | - | White | 22AWG | - | - | 19 x 34AWG | 1000ft | - | - | 305m | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Each | 1+ $169.900 5+ $163.330 10+ $157.700 | - | Unjacketed | - | - | 26AWG | - | - | Solid | 645ft | - | - | 196.6m | 130°C | - | - | Copper | 0.439mm | - | - | ||||||
Each | 1+ $162.420 5+ $156.140 10+ $150.750 | - | Unjacketed | - | - | 20AWG | - | - | Solid | 160ft | - | - | 48.8m | 130°C | - | - | Copper | 0.861mm | - | - | ||||||
Each | 1+ $271.620 5+ $261.110 10+ $252.110 | - | Polyester | - | Transparent | 14AWG | - | - | Solid | 80ft | - | - | 24.4m | 200°C | - | - | Copper | 1.732mm | - | - | ||||||
Each | 1+ $19.950 | - | PVDF | - | Yellow | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||