0
0 Items$0.00

Hook Up Wire :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
68Y7877

RoHS

Reel of 50
Reel
1+$487.560
5+$455.410
10+$437.030
25+$425.550
50+$407.180
PVC
Black
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4615

RoHS

1 Meter
1+$14.860
10+$14.370
25+$13.400
PVC
Brown
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4639

RoHS

1 Meter
1+$16.470
10+$15.940
25+$14.860
PVC
Grey
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7961

RoHS

Reel of 50
Reel
1+$487.560
5+$455.410
10+$437.030
25+$425.550
50+$407.180
PVC
Red
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7896

RoHS

Reel of 50
Reel
1+$567.250
5+$535.100
10+$516.720
25+$505.240
50+$486.870
PVC
Brown
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4596

RoHS

1 Meter
1+$16.710
5+$16.160
10+$15.080
25+$14.530
PVC
Black
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4680

RoHS

1 Meter
1+$16.470
5+$15.940
10+$14.860
25+$14.310
PVC
Red
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7920

RoHS

Reel of 50
Reel
1+$475.390
5+$443.230
10+$424.860
25+$413.380
50+$395.010
PVC
Grey
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M