0
0 Items$0.00

Hook Up Wire :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F6842

RoHS

Date/Lot Code

Spool of 100
1+$236.910
5+$210.780
10+$200.280
25+$195.640
PVC
Red
14AWG
41 x 30AWG
100ft
30.5m
80°C
2.091mm²
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
16M4979

RoHS

Spool of 100
1+$69.830
5+$63.010
10+$57.410
25+$54.970
50+$50.660
Nylon, PVC
Red
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
89K8047

RoHS

Date/Lot Code

Spool of 100
1+$243.350
5+$219.210
10+$207.860
25+$195.640
PVC
Black
14AWG
41 x 30AWG
100ft
30.5m
80°C
2.08mm²
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
16M4981

RoHS

Spool of 100
1+$69.830
5+$63.010
10+$57.410
25+$54.970
50+$50.660
Nylon, PVC
White
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
90R6038

RoHS

Spool of 100
1+$68.730
3+$63.300
5+$60.720
10+$56.840
25+$52.710
More Pricing...
Nylon, PVC
Black
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
02F6851

RoHS

Spool of 1000
1+$1,008.600
PVC
Black
14AWG
41 x 30AWG
1000ft
305m
80°C
2.08mm²
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
86K6717

RoHS

Spool of 100
1+$182.590
3+$174.610
5+$167.620
10+$160.640
25+$150.660
More Pricing...
PVC
Blue
14AWG
41 x 30AWG
100ft
30.5m
80°C
2.091mm²
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M