0
0 Items$0.00

Hook Up Wire :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
92F9350

RoHS

Spool of 1000
1+$334.360
5+$306.500
10+$294.240
PVC
Blue
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
04F9044

RoHS

Reel of 1000
Reel
1+$334.360
5+$302.570
10+$287.420
PVC
Black
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9354

RoHS

Spool of 1000
1+$334.360
5+$302.570
10+$287.420
PVC
Red
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9347

RoHS

Reel of 100
Reel
1+$67.920
5+$60.520
10+$57.550
25+$53.820
50+$51.120
PVC
Green
24AWG
7 x 0.2mm
30.5m
100ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F9613

RoHS

Spool of 1000
1+$1,183.240
PTFE
Black
22AWG
7 x 30AWG
305m
1000ft
200°C
0.35mm²
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
28B6761

RoHS

Spool of 1000
1+$291.300
10+$288.360
PVC
Gray
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
51R1078

RoHS

Spool of 1000
1+$291.300
10+$288.360
PVC
Violet
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F6708

RoHS

Spool of 1000
1+$291.300
10+$288.360
PVC
White
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9352

RoHS

Spool of 1000
1+$285.420
5+$242.750
10+$217.740
25+$203.030
50+$200.090
PVC
Orange
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
66F2024

RoHS

Spool of 1000
1+$285.420
5+$242.750
10+$217.740
25+$203.030
50+$200.090
PVC
Brown
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9348

RoHS

Spool of 1000
1+$291.300
10+$288.360
PVC
Green
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
66F2028

RoHS

Date/Lot Code

Spool of 1000
1+$334.360
5+$306.500
10+$294.240
PVC
Yellow
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F9628

RoHS

Spool of 100
1+$254.910
10+$252.340
PTFE
Brown
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.38mm²
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M