Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No37190 010250
Newark Part No.15B2762
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,779.520 |
| 5+ | $9,401.310 |
| 10+ | $9,077.130 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$9,779.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37190 010250
Newark Part No.15B2762
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge0AWG
No. of Max Strands x Strand Size262 x 24AWG
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.633"
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
0AWG
Reel Length (Imperial)
250ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.633"
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
262 x 24AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate