Hook Up Wire:

7,228 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
No. of Conductors
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F3967

RoHS

Spool of 100
1+
$341.440
5+
$328.240
10+
$316.920
Total:$341.44
Min: 1 / Mult: 1
-
-
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
-
PTFE
Black
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.240
10+
$478.360
Total:$483.24
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
-
PVC
Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
-
PVC
Black
10AWG
19 x 0.0234mm
100ft
30.5m
105°C
-
600V
Copper
4.59mm
-
-
98K9411

RoHS

Each
1+
$59.980
5+
$58.830
10+
$57.670
25+
$56.520
Total:$59.98
Min: 1 / Mult: 1
-
-
PVC
Green, Yellow
18AWG
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
White
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
-
PVDF
Yellow
30AWG
-
100ft
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
Black
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
Total:$162.42
Min: 1 / Mult: 1
-
-
Unjacketed
-
20AWG
Solid
160ft
48.8m
130°C
-
-
Copper
0.861mm
-
-
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
Total:$169.90
Min: 1 / Mult: 1
-
-
Unjacketed
-
26AWG
Solid
645ft
196.6m
130°C
-
-
Copper
0.439mm
-
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
-
TFE
Green
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$91.790
5+
$88.240
10+
$85.200
Total:$91.79
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
-
-
Polyester
Transparent
14AWG
Solid
80ft
24.4m
200°C
-
-
Copper
1.732mm
-
-
02F3950

RoHS

Spool of 100
1+
$467.800
5+
$449.710
10+
$434.200
Total:$467.80
Min: 1 / Mult: 1
-
-
Rubber
Red
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
10kV
Tinned Copper
5.817mm
-
-
10F7567

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
-
PVDF
Blue
30AWG
-
100ft
30.48m
105°C
-
-
Silver Plated Copper
0.5mm
-
R30 Series
24M1724

RoHS

Each
1+
$28.720
25+
$26.370
50+
$24.020
100+
$22.330
250+
$20.930
Total:$28.72
Min: 1 / Mult: 1
-
-
-
Unjacketed
23AWG
Solid
754.6ft
230m
-
0.246mm²
-
Copper
0.56mm
BS 4520, BS 60317/20
-
86K9037

RoHS

Date/Lot Code

Spool of 1000
1+
$276.890
10+
$274.090
Total:$276.89
Min: 1 / Mult: 1
-
-
PVC
White
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2726

RoHS

Date/Lot Code

Spool of 100
1+
$162.580
5+
$156.290
10+
$150.900
Total:$162.58
Min: 1 / Mult: 1
-
-
PTFE
Blue
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
52T2708

RoHS

Spool of 100
10+
$647.090
Total:$18,765.61
Min: 29 / Mult: 29
-
-
PPO
Green, Yellow
12AWG
65 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$322.020
3+
$311.500
5+
$300.980
Total:$322.02
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Spool of 500
1+
$1,255.960
5+
$1,207.390
10+
$1,165.760
Total:$1,255.96
Min: 1 / Mult: 1
-
-
Rubber
Red
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$175.830
5+
$169.030
10+
$163.200
Total:$175.83
Min: 1 / Mult: 1
-
-
PVC
Blue, White
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F8282

RoHS

Date/Lot Code

Spool of 1000
1+
$271.720
3+
$262.840
5+
$253.960
Total:$271.72
Min: 1 / Mult: 1
-
-
PVC
Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
14M1980

RoHS

Each
1+
$27.560
25+
$25.310
50+
$23.060
100+
$21.440
250+
$20.080
Total:$27.56
Min: 1 / Mult: 1
-
-
-
Unjacketed
18AWG
Solid
230ft
70m
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
1-25 of 7228 items
of 290 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M