Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 50+ | $16.660 |
| 100+ | $15.220 |
| 250+ | $14.160 |
| 500+ | $13.260 |
Price for:Spool of 325
Minimum: 4
Multiple: 1
$73.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15480
Newark Part No.44AC9126
Jacket Material-
Jacket Color-
Wire Gauge26AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)325ft
Reel Length (Metric)99.1m
Conductor Area CSA0.13mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.4mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductor Size: 26 Tinned Copper wire AWG
- Solid soft-drawn and annealed electrolytic tin-plated copper wire
- QQ-W-343, Type S
- MIL-W-3861, Type S
- ASTM-B-3
- Nom. Diameter: 0. 0159 in. (0. 4039 mm)
- Nom. Cross Section: 0. 0001986 Sq. inches
Applications
Industrial
Technical Specifications
Jacket Material
-
Wire Gauge
26AWG
Reel Length (Imperial)
325ft
Conductor Area CSA
0.13mm²
Conductor Material
Tinned Copper
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
-
Reel Length (Metric)
99.1m
Voltage Rating
-
External Diameter
0.4mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate