Hook Up Wire:

2 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M4861

RoHS

Each
1+
$32.430
25+
$29.780
50+
$27.130
100+
$25.220
250+
$23.630
Total:$32.43
Min: 1 / Mult: 1
-
Unjacketed
32AWG
Solid
6069ft
1850m
200°C
0.036mm²
7kV
Copper
0.2mm
BS 4520, BS 60317/20
28Y7418

RoHS

Date/Lot Code

Spool of 100
1+
$20.560
5+
$19.750
10+
$18.950
20+
$18.140
50+
$17.330
More Pricing...
Total:$20.56
Min: 1 / Mult: 1
Unjacketed
-
32AWG
Solid
100ft
30.5m
150°C
0.03mm²
-
Tinned Copper
0.2mm
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M