0
0 Items$0.00

Hook Up Wire :

130 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
06M3950

RoHS

Reel of 100
Reel
1+$169.760
5+$151.110
10+$143.620
25+$134.170
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8203

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Red
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8187

RoHS

Reel of 100
Reel
1+$73.730
5+$65.700
10+$60.830
25+$58.240
50+$53.670
PVC
Blue
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8208

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Orange
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7173

RoHS

Reel of 100
Reel
1+$179.850
5+$160.080
10+$152.140
25+$149.100
PTFE
Green
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9033

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Gray
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8202

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$267.150
10+$253.790
PVC
Black
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K7236

RoHS

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Yellow
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8188

RoHS

Date/Lot Code

Reel of 100
Reel
1+$73.730
5+$65.700
10+$60.830
25+$58.240
50+$53.670
PVC
Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8151

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
White
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8145

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Purple
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9353

RoHS

Date/Lot Code

Reel of 100
Reel
1+$67.920
5+$60.520
10+$57.550
25+$53.820
50+$51.120
PVC
Red
24AWG
7 x 32AWG
30.5m
100ft
80°C
0.229mm²
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, UL 1061 VW-1
86K7206

RoHS

Date/Lot Code

Reel of 100
Reel
1+$180.650
5+$160.780
10+$152.800
25+$142.740
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
89K8144

RoHS

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Blue
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8204

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Green
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F9573

RoHS

Reel of 1000
Reel
1+$1,112.560
2+$1,057.190
PTFE
Black
24AWG
7 x 32AWG
305m
1000ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9350

RoHS

Spool of 1000
1+$334.360
5+$306.500
10+$294.240
PVC
Blue
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F7076

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$306.140
5+$280.630
10+$269.400
PVC
Black
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
04F9044

RoHS

Date/Lot Code

Spool of 1000
1+$334.360
5+$302.570
10+$287.420
PVC
Black
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9354

RoHS

Spool of 1000
1+$334.360
5+$302.570
10+$287.420
PVC
Red
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
89K8128

RoHS

Reel of 100
Reel
1+$177.340
5+$157.840
10+$150.010
25+$140.140
PTFE
White
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F8207

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$292.500
5+$268.130
10+$257.400
PVC
Brown
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8191

RoHS

Date/Lot Code

Reel of 100
Reel
1+$73.730
5+$65.700
10+$60.830
25+$58.240
50+$53.670
PVC
Purple
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9347

RoHS

Reel of 100
Reel
1+$67.920
5+$60.520
10+$57.550
25+$53.820
50+$51.120
PVC
Green
24AWG
7 x 0.2mm
30.5m
100ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
86K7235

RoHS

Date/Lot Code

Reel of 100
Reel
1+$73.720
5+$65.690
10+$60.830
25+$58.240
50+$53.670
PVC
White
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 130 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M