Hook Up Wire:

7 Products Found
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6432

RoHS

Spool of 100
1+
$309.640
10+
$306.510
Total:$309.64
Min: 1 / Mult: 1
PVC
Black
16AWG
19 x 29AWG
100ft
30.5m
105°C
0.133mm²
300V
Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6444

RoHS

Spool of 1000
1+
$938.940
5+
$879.140
10+
$819.330
Total:$938.94
Min: 1 / Mult: 1
PVC
Green
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6442

RoHS

Spool of 1000
1+
$938.940
Total:$938.94
Min: 1 / Mult: 1
PVC
Black
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6441

RoHS

Spool of 1000
1+
$938.940
5+
$879.140
10+
$819.330
Total:$938.94
Min: 1 / Mult: 1
PVC
White
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6443

RoHS

Spool of 1000
1+
$938.940
5+
$879.140
10+
$819.330
Total:$938.94
Min: 1 / Mult: 1
PVC
Red
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6447

RoHS

Spool of 1000
1+
$938.940
5+
$879.140
10+
$819.330
Total:$938.94
Min: 1 / Mult: 1
PVC
Brown
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6446

RoHS

Spool of 1000
1+
$938.940
5+
$879.140
10+
$819.330
Total:$938.94
Min: 1 / Mult: 1
PVC
Blue
16AWG
19 x 0.286mm
1000ft
304.8m
105°C
0.133mm²
300V
Tinned Copper
2.34mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M