Hook Up Wire:

7,228 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
No. of Conductors
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
Total:$169.90
Min: 1 / Mult: 1
-
-
Unjacketed
-
26AWG
Solid
645ft
196.6m
130°C
-
-
Copper
0.439mm
-
-
36F775

RoHS

Date/Lot Code

Each
1+
$368.860
5+
$354.600
10+
$342.370
Total:$368.86
Min: 1 / Mult: 1
-
-
Polyester
Transparent
30AWG
Solid
3140ft
957.1m
200°C
-
-
Copper
0.302mm
-
-
87K2703

RoHS

Spool of 100
1+
$91.790
5+
$88.240
10+
$85.200
Total:$91.79
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
92F9334

RoHS

Date/Lot Code

Spool of 100
1+
$274.380
3+
$265.410
5+
$256.450
Total:$274.38
Min: 1 / Mult: 1
-
-
PVC
Green
12AWG
65 x 30AWG
100ft
30.5m
105°C
3.315mm²
600V
Tinned Copper
3.99mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
-
PVC
Black
10AWG
19 x 0.0234mm
100ft
30.5m
105°C
-
600V
Copper
4.59mm
-
-
02F3967

RoHS

Spool of 100
1+
$341.440
5+
$328.240
10+
$316.920
Total:$341.44
Min: 1 / Mult: 1
-
-
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
Total:$162.42
Min: 1 / Mult: 1
-
-
Unjacketed
-
20AWG
Solid
160ft
48.8m
130°C
-
-
Copper
0.861mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
-
PVC
Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8183

RoHS

Date/Lot Code

Spool of 100
1+
$41.300
3+
$39.950
5+
$38.600
Total:$41.30
Min: 1 / Mult: 1
-
-
PVC
Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
-
-
Polyester
Transparent
14AWG
Solid
80ft
24.4m
200°C
-
-
Copper
1.732mm
-
-
87K1614

RoHS

Date/Lot Code

Spool of 500
1+
$865.460
5+
$831.990
10+
$803.300
Total:$865.46
Min: 1 / Mult: 1
-
-
PTFE
White
22AWG
19 x 34AWG
500ft
152.4m
200°C
-
600V
Copper
1.219mm
MIL-W-16878/4, UL 1213
-
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
White
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
87K7251

RoHS

Spool of 100
1+
$629.230
5+
$604.900
10+
$584.040
Total:$629.23
Min: 1 / Mult: 1
-
-
PVC
Green
12AWG
65 x 30AWG
100ft
30.5m
105°C
-
1kV
Tinned Copper
3.251mm
MIL-W-76C
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.240
10+
$478.360
Total:$483.24
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F6767

RoHS

Spool of 1000
1+
$337.790
10+
$334.380
Total:$337.79
Min: 1 / Mult: 1
-
-
PVC
Blue
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
Black
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
98K9411

RoHS

Each
1+
$60.100
5+
$58.950
10+
$57.790
25+
$56.640
Total:$60.10
Min: 1 / Mult: 1
-
-
PVC
Green, Yellow
18AWG
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
-
PTFE
Black
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
-
TFE
Green
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
-
PVDF
Yellow
30AWG
-
100ft
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
27M1352

RoHS

Date/Lot Code

Spool of 100
1+
$39.450
3+
$37.910
5+
$36.360
10+
$34.810
25+
$33.260
More Pricing...
Total:$39.45
Min: 1 / Mult: 1
-
-
PVC
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Copper
2.718mm
-
-
98K9983

RoHS

Each
1+
$31.190
15+
$29.080
30+
$26.970
50+
$24.870
100+
$22.760
More Pricing...
Total:$31.19
Min: 1 / Mult: 1
-
-
Silicone Rubber
Black
17AWG
512 x 0.05mm
16ft
5m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$322.020
3+
$311.500
5+
$300.980
Total:$322.02
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Spool of 500
1+
$1,255.960
5+
$1,207.390
10+
$1,165.760
Total:$1,255.96
Min: 1 / Mult: 1
-
-
Rubber
Red
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
07WX0916

RoHS

Pack of 4
1+
$40.210
5+
$31.930
10+
$28.600
Total:$40.21
Min: 1 / Mult: 1
-
-
PU
Green
36AWG
Solid
101.7ft
31m
120°C
0.029mm²
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1-25 of 7228 items
of 290 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M