0
0 Items$0.00

Hook Up Wire :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F9473

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$946.120
2+$899.140
PTFE
Black
30AWG
7 x 38AWG
305m
1000ft
200°C
0.06mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9474

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$946.120
2+$899.140
PTFE
Red
30AWG
7 x 38AWG
305m
1000ft
200°C
0.06mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
88K2115

RoHS

Reel of 100
Reel
50+$94.230
100+$89.370
250+$84.520
PVC
White
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.06mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9877

RoHS

Spool of 1000
1+$782.790
PTFE
Gray
30AWG
7 x 38AWG
305m
1000ft
200°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8198

RoHS

Spool of 1000
1+$782.790
PTFE
Purple
30AWG
7 x 38AWG
305m
1000ft
200°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F6946

RoHS

Reel of 100
Reel
50+$94.230
100+$89.370
250+$84.520
PVC
Yellow
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6944

RoHS

Date/Lot Code

Reel of 100
Reel
50+$94.230
100+$89.370
250+$84.520
PVC
Red
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6966

RoHS

Spool of 1000
1+$334.780
10+$331.400
PVC
Blue
30AWG
7 x 38AWG
305m
1000ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6945

RoHS

Reel of 100
Reel
50+$94.230
100+$89.370
250+$84.520
PVC
Green
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6964

RoHS

Spool of 1000
1+$334.780
10+$331.400
PVC
Green
30AWG
7 x 38AWG
305m
1000ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9876

RoHS

Spool of 1000
1+$782.790
PTFE
Brown
30AWG
7 x 38AWG
305m
1000ft
200°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8064

RoHS

Reel of 1000
Reel
5+$334.780
10+$331.400
PVC
Yellow
30AWG
7 x 38AWG
305m
1000ft
105°C
0.06mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M