0
0 Items$0.00

Hook Up Wire :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
39C6205

RoHS

Date/Lot Code

Spool of 100
1+$112.770
5+$100.440
10+$95.490
25+$91.840
50+$84.640
Nylon, PVC
White
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
41R3478

RoHS

Date/Lot Code

Spool of 100
1+$112.770
5+$100.440
10+$95.490
25+$91.840
50+$84.640
Nylon, PVC
Black
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
16M4979

RoHS

Spool of 100
1+$69.830
5+$63.010
10+$57.410
25+$54.970
50+$50.660
Nylon, PVC
Red
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
16M2207

RoHS

Spool of 100
1+$112.110
5+$99.850
10+$94.930
25+$91.260
50+$84.110
Nylon, PVC
Red
12AWG
Solid
100ft
30m
90°C
3.31mm²
600V
Copper
3.12mm
UL THHN, UL THWN
63R8306

RoHS

Spool of 100
1+$166.700
5+$151.880
10+$142.390
25+$134.010
Nylon, PVC
Black
10AWG
19 x 0.59mm
100ft
30m
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
16M4981

RoHS

Spool of 100
1+$69.830
5+$63.010
10+$57.410
25+$54.970
50+$50.660
Nylon, PVC
White
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
63R8304

RoHS

Spool of 100
1+$166.470
5+$148.190
10+$140.840
25+$134.010
Nylon, PVC
Red
10AWG
19 x 0.59mm
100ft
30m
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
52R3244

RoHS

Spool of 100
1+$114.100
3+$105.090
5+$100.800
10+$94.370
25+$87.510
More Pricing...
Nylon, PVC
Black
12AWG
Solid
100ft
30m
90°C
3.31mm²
600V
Copper
3.12mm
UL THHN, UL THWN
90R6050

RoHS

Reel of 100
Reel
50+$53.400
100+$50.640
250+$47.890
Nylon, PVC
Green
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
90R6038

RoHS

Spool of 100
1+$68.730
3+$63.300
5+$60.720
10+$56.840
25+$52.710
More Pricing...
Nylon, PVC
Black
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
53M5824

RoHS

Spool of 100
50+$53.400
100+$50.640
250+$47.890
Nylon, PVC
White
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
53M5821

RoHS

Spool of 100
1+$73.210
3+$67.430
5+$64.680
10+$60.550
25+$56.150
More Pricing...
Nylon, PVC
Black
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
90R6053

RoHS

Spool of 100
50+$53.400
100+$50.640
250+$47.890
Nylon, PVC
Red
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
39C6210

RoHS

Spool of 100
1+$114.820
3+$105.760
5+$101.440
10+$94.960
25+$88.060
More Pricing...
Nylon, PVC
Green
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
39C6215

RoHS

Spool of 100
1+$114.820
3+$105.760
5+$101.440
10+$94.960
25+$88.060
More Pricing...
Nylon, PVC
Red
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M