1,097 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $27.360 25+ $25.120 50+ $22.890 100+ $21.280 250+ $19.940 | - | Unjacketed | 18AWG | Solid | 230ft | 70m | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | |||||
Each | 1+ $27.680 25+ $25.460 50+ $23.230 100+ $21.630 250+ $20.300 | - | Unjacketed | 15AWG | Solid | 105ft | 32m | 155°C | 2.08mm² | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.790 4+ $3.590 | PVC | Black | 18AWG | - | 25ft | 7.62m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.790 4+ $2.490 | PVC | Black | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.290 4+ $3.090 | PVC | Red | 20AWG | - | 25ft | 7.62m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.290 4+ $3.090 | PVC | Black | 20AWG | - | 25ft | 7.62m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.790 4+ $2.490 | PVC | Brown | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $1.420 10+ $1.380 25+ $1.330 50+ $1.240 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $6.490 4+ $6.090 | PVC | White | 22AWG | - | 100ft | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $5.490 4+ $5.090 | PVC | Black | 24AWG | - | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $106.380 10+ $102.070 25+ $98.610 50+ $95.590 100+ $92.130 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $3.790 4+ $3.590 | PVC | Red | 18AWG | - | 25ft | 7.62m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.790 4+ $2.490 | PVC | Green | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.290 4+ $3.090 | PVC | Blue | 20AWG | - | 25ft | 7.62m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $79.320 25+ $73.560 50+ $67.530 100+ $65.890 250+ $63.150 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $2.790 4+ $2.490 | PVC | Black | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $10.490 4+ $10.090 | PVC | Black | 18AWG | - | 100ft | 30.5m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $10.490 4+ $10.090 | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Black | 24AWG | 7 x 32AWG | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $18.990 4+ $18.490 | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.31mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $8.990 4+ $8.690 | PVC | Blue | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Yellow | 24AWG | 7 x 32AWG | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $8.990 4+ $8.690 | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||