3,686 Product Results Found for "ALPHA WIRE"
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $114.820 5+ $102.250 10+ $97.210 25+ $95.270 | MPPE | Blue | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $220.190 5+ $195.920 10+ $188.580 | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.09mm² | 600V | Tinned Copper | 2.438mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $1,600.800 2+ $1,475.250 | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $413.350 5+ $368.580 10+ $350.070 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $166.630 5+ $148.330 10+ $140.970 25+ $131.700 | PVC | Black | 10AWG | 19 x 0.0234mm | 100ft | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 1000 | 1+ $503.090 5+ $446.740 10+ $424.070 | PVC | White | 22AWG | 19 x 34AWG | 1000ft | 305m | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Spool of 100 | 1+ $95.410 5+ $84.990 10+ $80.810 25+ $75.540 50+ $71.730 | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $70.880 5+ $63.160 10+ $60.070 25+ $56.160 50+ $53.350 | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $552.550 5+ $506.670 10+ $495.000 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $383.900 5+ $341.070 10+ $323.840 | PVC | Blue | 20AWG | 10 x 30AWG | 1000ft | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.75mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $94.890 5+ $84.520 10+ $80.360 25+ $75.120 50+ $71.340 | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $42.150 5+ $37.590 10+ $35.750 25+ $33.440 50+ $31.780 More Pricing... | PVC | Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 1000 | 1+ $481.420 5+ $427.850 10+ $406.310 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $79.700 5+ $71.010 10+ $67.520 25+ $66.030 50+ $60.850 | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $410.980 5+ $365.340 10+ $346.990 | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $150.970 5+ $134.400 10+ $127.740 25+ $119.350 | PTFE | Red | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Spool of 100 | 1+ $55.410 5+ $49.390 10+ $46.970 25+ $43.930 50+ $41.740 More Pricing... | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Spool of 100 | 1+ $80.770 5+ $71.960 10+ $68.430 25+ $63.970 50+ $60.760 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $409.360 5+ $365.280 10+ $346.930 | PVC | Black | 20AWG | 10 x 30AWG | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $211.910 5+ $188.560 10+ $179.180 | PTFE | White | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $79.700 5+ $71.010 10+ $67.520 25+ $63.130 50+ $59.960 | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $494.460 2+ $470.100 5+ $439.420 | PTFE | Black | 16AWG | 19 x 29AWG | 100ft | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ $322.360 5+ $292.450 10+ $277.810 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $410.980 5+ $365.340 10+ $346.990 | PTFE | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $117.780 5+ $104.890 10+ $99.710 25+ $93.190 50+ $88.480 | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||