• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Fiber Optic Cable
                                                                                                    Print Page

                                                                                                    HFBR-RMD005Z

                                                                                                    Fiber Optic Cable, Versatile Link, Duplex, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 16.4 ft, 5 m

                                                                                                    BROADCOM
                                                                                                    BROADCOM HFBR-RMD005Z
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-RMD005Z
                                                                                                    Newark Part No.71K0246
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-RMD005Z
                                                                                                    Newark Part No.71K0246
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre TypePlastic Optical
                                                                                                    Fibre Diameter1mm
                                                                                                    No. of Fibers2Fibres
                                                                                                    External Diameter2.2mm
                                                                                                    Lead Length - Metric5m
                                                                                                    Reel Length (Imperial)16.4ft
                                                                                                    Reel Length (Metric)5m
                                                                                                    Jacket ColorBlack
                                                                                                    Jacket MaterialPE
                                                                                                    Product Range-
                                                                                                    SVHCDecamethylcyclopentasiloxane (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The HFBR-RMD005Z is a 5m plastic duplex zipcord Fibre-optic Cable with standard duplex connectors. It is suitable for proprietary LANs and reduction of lightning and voltage transient susceptibility. It is constructed of a single step-index fibre sheathed in a black polyethylene jacket. The standard attenuation POF cable is identical except for attenuation specifications. The polyethylene jacket on all plastic fibre cables comply with UL VW-1 flame-retardant specification.

                                                                                                    • High voltage isolation
                                                                                                    • Compatible with Avago versatile link family of connectors and fibre optic components

                                                                                                    Applications

                                                                                                    Industrial, Building Automation, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical

                                                                                                    Technical Specifications

                                                                                                    Fibre Type

                                                                                                    Plastic Optical

                                                                                                    No. of Fibers

                                                                                                    2Fibres

                                                                                                    Lead Length - Metric

                                                                                                    5m

                                                                                                    Reel Length (Metric)

                                                                                                    5m

                                                                                                    Jacket Material

                                                                                                    PE

                                                                                                    SVHC

                                                                                                    Decamethylcyclopentasiloxane (19-Jan-2021)

                                                                                                    Fibre Diameter

                                                                                                    1mm

                                                                                                    External Diameter

                                                                                                    2.2mm

                                                                                                    Reel Length (Imperial)

                                                                                                    16.4ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Decamethylcyclopentasiloxane (19-Jan-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.