Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoS500PC-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.550 |
| 5+ | $300.230 |
| 10+ | $280.980 |
Price for:Each
Minimum: 1
Multiple: 1
$317.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoS500PC-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1392
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter0.5"
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S500PC-0 is a Braided Expandable Wire Protection Sleeving. The sleeving is made of polyethylene terephthalate and it is used to bundle and protect wires and cables from abrasion and excessive wear. Its flexible, lightweight, open weave construction installs easily over a variety of bundle diameters and shapes. The sleeving is resistant to chemicals, fungus, fuels, UV sunlight and has an indefinite shelf life. It's easily cut with a hot knife, which seals the end, preventing fraying. Ends can be secured using Ty-Rap® cable ties.
- Solid or wraparound hook and loop braided expandable wire sleeving
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
0.5"
Length - Imperial
100ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for S500PC-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate