2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable & Wire Markers
                                                                                                    5. Wire Marker Printers
                                                                                                    Print Page

                                                                                                    258-5000

                                                                                                    smartPrinter Label Printer Kit, Desktop, Thermal Transfer, 300 dpi, USB, RS-232, Ethernet Interfaces

                                                                                                    WAGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAGO 258-5000
                                                                                                    WAGO 258-5000
                                                                                                    WAGO 258-5000
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No258-5000
                                                                                                    Newark Part No.54W4383
                                                                                                    Also Known AsGTIN UPC EAN: 4050821520993
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No258-5000
                                                                                                    Newark Part No.54W4383
                                                                                                    Also Known AsGTIN UPC EAN: 4050821520993
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Printer TechnologyThermal Transfer
                                                                                                    Printer TypeDesktop
                                                                                                    Supply Voltage VAC240V
                                                                                                    Languages-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 258-5000 is a smartPRINTER™ Thermal Transfer Printer provides fast, scratch and smudge-resistant printouts, needs only one ink ribbon for all of its printing tasks and is also easy to use. The printer is equipped with an USB interface and can be easily integrated into any network via Ethernet. It is also very light and can be used at different locations and flexibly at the customer's site, thanks to its compact design.

                                                                                                    • Print on both strip and tag style markers for terminal blocks and relays
                                                                                                    • Multi-line marking capable - More detail means less wiring errors
                                                                                                    • Clear, smudge resistant thermal printing - No drying time
                                                                                                    • All marking materials on continuous reel - Reduces reload for faster marking
                                                                                                    • Mark up to 9,615 terminal blocks on a single reel
                                                                                                    • 8MB Flash, 16MB SDRAM memory
                                                                                                    • USB, RS-232, Ethernet 10/100Mbps interfaces
                                                                                                    • Color TFT LCD with navigation button, auto-calibration button and power on/off
                                                                                                    • Auto power switching (100 to 240VAC at 50 to 60Hz)

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    smartPRINTER Thermal transfer printer, WAGO smartSCRIPT marking software with printer driver, Roll holder, 2 Rollers, Ink ribbon, Power cable, USB Cable, Roll of marking strips and WMB Inline markers each.

                                                                                                    Technical Specifications

                                                                                                    Printer Technology

                                                                                                    Thermal Transfer

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Printer Type

                                                                                                    Desktop

                                                                                                    Languages

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product