ALPHAWIRE
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable & Wire Markers
                                                                                                    5. Adhesive Wire Markers
                                                                                                    Print Page

                                                                                                    STD-C

                                                                                                    Wire Marker, ScotchCode™ Tape, Filled Dispenser, Colour Coded, None, 5.46mm x 2.44m

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M STD-C
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSTD-C
                                                                                                    Newark Part No.44F3233
                                                                                                    Product RangeScotchCode Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007121756 80610733752
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$90.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $90.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSTD-C
                                                                                                    Newark Part No.44F3233
                                                                                                    Product RangeScotchCode Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007121756 80610733752
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Marker TypeColour Coded
                                                                                                    LegendNone
                                                                                                    Marker Dimensions5.46mm x 2.44m
                                                                                                    Marker MaterialPET (Polyester)
                                                                                                    Legend Colour-
                                                                                                    Marker ColourMultiple Colours
                                                                                                    Product RangeScotchCode Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The STD-C is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispenser can be ordered empty or filled with 10 rolls of colored tapes.

                                                                                                    • Provides contamination protection around the wire markers
                                                                                                    • Markers stay clean and dry
                                                                                                    • Easy to handle
                                                                                                    • -40 to 121°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Marker Type

                                                                                                    Colour Coded

                                                                                                    Marker Dimensions

                                                                                                    5.46mm x 2.44m

                                                                                                    Legend Colour

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ScotchCode Series

                                                                                                    Legend

                                                                                                    None

                                                                                                    Marker Material

                                                                                                    PET (Polyester)

                                                                                                    Marker Colour

                                                                                                    Multiple Colours

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product