Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-016-1100-BLK
Newark Part No.84N588
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135389997
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.840 |
| 10+ | $179.320 |
| 25+ | $158.550 |
| 50+ | $142.150 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$208.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-016-1100-BLK
Newark Part No.84N588
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135389997
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type FPS (FPA) Is A Single Wall Flexible Heat Shrink Radiation Cross-Linked Polyolefin Tubing. Upon The Application Of Heat In Excess Of 250°F (121°C) Tubing Shrinks And Conforms to The Geometry to Be Covered. Shrinkage: 2:1
- General purpose single wall flexible heat shrink tubing
- 100°C (212°F) shrink temperature
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive Systems, Cable & Wire Marking, Computer Hardware, Hobby & Education, Maintenance & Repair, Instrumentation, Labeling & Identification, Manufacturing
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
3.18mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-016-1100-BLK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability