NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Sleeving & Tubing
                                                                                                  5. Sleeving & Heat Shrink Kits
                                                                                                  Print Page

                                                                                                  FKIT7 NC032

                                                                                                  Heat Shrink Tubing, FIT® Kit-7, 6" Long Pieces, Various Types, Sizes, Colors, 12 FIT-CRIMP Splices

                                                                                                  Date/Lot Code

                                                                                                  ALPHA WIRE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPHA WIRE FKIT7 NC032
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoFKIT7 NC032
                                                                                                  Newark Part No.46F3173
                                                                                                  Product RangeFIT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$612.690
                                                                                                  3+$592.920
                                                                                                  5+$533.630
                                                                                                  10+$513.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $612.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ALPHA WIRE
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoFKIT7 NC032
                                                                                                  Newark Part No.46F3173
                                                                                                  Product RangeFIT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents100 6" L Pcs. of FIT® Heat Shrink Tubing in Various Sizes 1/16" to 1", Materials and Colors, plus 12 FIT-Crimp Splices
                                                                                                  Product RangeFIT Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The FIT® FKIT7 NC032 Heat Shrink Tubing Kit from Alpha Wire is suitable for general-purpose indoor and outdoor applications. A great resources for use in R&D labs, engineering development, and maintenance department, this kit provide heat-shrink tubing in various sizes and colors in pre-cut 6" long pieces.

                                                                                                  • For general-purpose indoor and outdoor applications
                                                                                                  • 100 pieces of FIT® heat-shrink tubing supplied in pre-cut 6" lengths
                                                                                                  • Materials include PVC, XLPO, PVDF, FEP and adhesive-lined XLPO
                                                                                                  • Array of sizes from 1/16" to 1"
                                                                                                  • Plus 12 FIT-CRIMP nylon splices - 22-10-AWG

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Research & Development

                                                                                                  Contents

                                                                                                  14 6" Pieces of FIT-105 (1/16 to 1/2") PVC Tubing, 28 6" Pieces of FIT-221 (1/16 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-260 (1/8 to 1/2") XLPO (Ground Lead) Tubing, 8 6" Pieces of FIT-300 (3/8 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-321 (1/8 to 1/2") Adhesive-Lined XLPO Tubing, 14 6" Pieces of FIT-350 (1/6 to 1/2") PVDF Tubing, 14 6" Pieces of FIT-400 (24 t o12AWG) FEP Tubing, 10 6" Pieces of FIT-750 (1/4 to 1") Adhesive-Lined XLPO Tubing and 4 each of FIT-CRIMP 1, 2 and 3 nylon splices 22-10 AWG.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  100 6" L Pcs. of FIT® Heat Shrink Tubing in Various Sizes 1/16" to 1", Materials and Colors, plus 12 FIT-Crimp Splices

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  FIT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.