Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2778Copy
Newark Part No.92N5421
Product RangeMounting Kits
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.440 |
| 25+ | $93.750 |
| 100+ | $86.300 |
| 250+ | $77.200 |
Price for:Each
Minimum: 1
Multiple: 1
$98.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2778Copy
Newark Part No.92N5421
Product RangeMounting Kits
Technical Datasheet
Product RangeMounting Kits
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2778 is a heat-shrinkable polyolefin tubing Assortment Kit suitable for lightweight harness covering, wire marking and wire bundling. This tubing is typically used as a shrink fit electrical insulation over cable splices and terminations.
- The tubing is made from polyolefin
- Resistant to chemicals and UV radiation
- 1/16" :x30
- 1/8" :x25
- 3/16" :x20
- 1/4" :x15
- 3/8" :x7
- 1/2" :x5
Applications
Industrial
Contents
30-piece FPS-004-6036-BLK 1/16", 25-piece FPS-008-6028-BLK 1/8", 20-piece FPS-012-6024-BLK 3/16", 15-piece FPS-016-6020-BLK 1/4", 7-piece FPS-024-6016-BLK 3/8" and 5-piece FPS-032-6014-BLK 1/2" 2:1 Heat shrink tubing.
Technical Specifications
Kit Contents
102 6"L Pcs of 1/16" to 1/2" Blk PO 2:1 Heat Shrink Tubing
SVHC
No SVHC (23-Jan-2024)
Product Range
Mounting Kits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate