Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPFA-016-6016 AST
Newark Part No.90N7288
Product RangeFPFA Series
Also Known AsGTIN UPC EAN: 0054007566335
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.720 |
| 25+ | $46.080 |
| 100+ | $42.440 |
| 250+ | $38.800 |
| 500+ | $35.160 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$49.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPFA-016-6016 AST
Newark Part No.90N7288
Product RangeFPFA Series
Also Known AsGTIN UPC EAN: 0054007566335
Technical Datasheet
Product RangeFPFA Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for FPFA-016-6016 AST
2 Products Found
Product Overview
The FPFA-016-6016 AST is a flame-retardant flexible polyolefin Heat Shrink Tubing Assortment ideal for fire-resistant component coverings and flammable wire assemblies, as well as lightweight harness covering, wire marking and wire bundling.
- 2400psi Tensile strength
- 400% Ultimate elongation
- +1, -10% Longitudinal change
- 13000psi Secant modulus (2%)
- 1.5G/cm² Maximum specific gravity
- Non-corrosive solvent resistance corrosive effect
- 0.2% Water absorption
- Non-nutrient fungus resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
16 Pieces of 1/4 to 3/4" flame-retardant heat shrink tubing.
Technical Specifications
Kit Contents
16-Pcs of 1/4" to 3/4" Flame-Retardant Heat Shrink Tubing
SVHC
No SVHC (15-Jan-2019)
Product Range
FPFA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability