2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Sleeving & Tubing
                                                                                                    5. Sleeving & Heat Shrink Kits
                                                                                                    Print Page

                                                                                                    FKIT7 NC032

                                                                                                    Heat Shrink Tubing, FIT® Kit-7, 6" Long Pieces, Various Types, Sizes, Colors, 12 FIT-CRIMP Splices

                                                                                                    Date/Lot Code

                                                                                                    ALPHA WIRE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALPHA WIRE FKIT7 NC032
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoFKIT7 NC032
                                                                                                    Newark Part No.46F3173
                                                                                                    Product RangeFIT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$623.310$176.900
                                                                                                    3+$603.200$176.900
                                                                                                    5+$542.880$176.900
                                                                                                    10+$522.770$176.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $176.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALPHA WIRE
                                                                                                    ManufacturerALPHA WIRE
                                                                                                    Manufacturer Part NoFKIT7 NC032
                                                                                                    Newark Part No.46F3173
                                                                                                    Product RangeFIT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents100 6" L Pcs. of FIT® Heat Shrink Tubing in Various Sizes 1/16" to 1", Materials and Colors, plus 12 FIT-Crimp Splices
                                                                                                    Product RangeFIT Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The FIT® FKIT7 NC032 Heat Shrink Tubing Kit from Alpha Wire is suitable for general-purpose indoor and outdoor applications. A great resources for use in R&D labs, engineering development, and maintenance department, this kit provide heat-shrink tubing in various sizes and colors in pre-cut 6" long pieces.

                                                                                                    • For general-purpose indoor and outdoor applications
                                                                                                    • 100 pieces of FIT® heat-shrink tubing supplied in pre-cut 6" lengths
                                                                                                    • Materials include PVC, XLPO, PVDF, FEP and adhesive-lined XLPO
                                                                                                    • Array of sizes from 1/16" to 1"
                                                                                                    • Plus 12 FIT-CRIMP nylon splices - 22-10-AWG

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Research & Development

                                                                                                    Contents

                                                                                                    14 6" Pieces of FIT-105 (1/16 to 1/2") PVC Tubing, 28 6" Pieces of FIT-221 (1/16 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-260 (1/8 to 1/2") XLPO (Ground Lead) Tubing, 8 6" Pieces of FIT-300 (3/8 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-321 (1/8 to 1/2") Adhesive-Lined XLPO Tubing, 14 6" Pieces of FIT-350 (1/6 to 1/2") PVDF Tubing, 14 6" Pieces of FIT-400 (24 t o12AWG) FEP Tubing, 10 6" Pieces of FIT-750 (1/4 to 1") Adhesive-Lined XLPO Tubing and 4 each of FIT-CRIMP 1, 2 and 3 nylon splices 22-10 AWG.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    100 6" L Pcs. of FIT® Heat Shrink Tubing in Various Sizes 1/16" to 1", Materials and Colors, plus 12 FIT-Crimp Splices

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    FIT Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product