2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    AL2400B-5

                                                                                                    Raceway Duct, Satin Anodized Finish, 1.281 " (H) x 2 " (W) x 5 ft (L), , Aluminium, Plugmold Series

                                                                                                    LEGRAND WIREMOLD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEGRAND WIREMOLD AL2400B-5
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoAL2400B-5
                                                                                                    Newark Part No.17M9435
                                                                                                    Product RangePlugmold Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$16.470
                                                                                                    100+$14.780
                                                                                                    Price for:1 Foot
                                                                                                    Minimum: 60
                                                                                                    Multiple: 60
                                                                                                    $988.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEGRAND WIREMOLD
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoAL2400B-5
                                                                                                    Newark Part No.17M9435
                                                                                                    Product RangePlugmold Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Metric33mm
                                                                                                    Product RangePlugmold Series
                                                                                                    External Width - Metric51mm
                                                                                                    Length - Metric1.52m
                                                                                                    External Height - Imperial1.281"
                                                                                                    Raceway / Duct Color-
                                                                                                    Raceway / Duct MaterialAluminium
                                                                                                    External Width - Imperial2"
                                                                                                    Length - Imperial5ft
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AL2400B-5 is a 1-channel Raceway Base made of 6063-T5 extruded aluminum with satin anodized finish. It provides a versatile solution for many applications. The finish offers high-tech aesthetics and corrosion resistance. It features compact and low profile appearance and it requires minimal space.

                                                                                                    • Provides a complete wiring solution
                                                                                                    • Ideal for different spaces
                                                                                                    • Fitting helps installation over an existing wall box

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    External Height - Metric

                                                                                                    33mm

                                                                                                    External Width - Metric

                                                                                                    51mm

                                                                                                    External Height - Imperial

                                                                                                    1.281"

                                                                                                    Raceway / Duct Material

                                                                                                    Aluminium

                                                                                                    Length - Imperial

                                                                                                    5ft

                                                                                                    Product Range

                                                                                                    Plugmold Series

                                                                                                    Length - Metric

                                                                                                    1.52m

                                                                                                    Raceway / Duct Color

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product